RF Receivers

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Sensitivity
Data Rate (Max)
Modulation or Protocol
Applications
Current - Receiving
Data Interface
Memory Size
Antenna Connector
Features
Voltage - Supply
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
MAX-M10S
MAX-M10S-00B
GNSS LCC RX, ROM, TCXO, LNA, SAW
u-blox
4,632
In Stock
1 : $33.60000
Cut Tape (CT)
500 : $18.36806
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.561GHz, 1.575GHz, 1.602GHz
-167dBm
921.6kbps
BeiDou, Galileo, GLONASS, GPS, GNSS
GPS/GNSS Receiver
-
I2C, UART
-
Not Included
-
1.76V ~ 3.6V
-40°C ~ 85°C
-
Surface Mount
18-SMD Module
Module
ZED-F9P
ZED-F9P-04B
MOD RF RX PRECISION GNSS, RTK
u-blox
485
In Stock
1 : $206.40000
Cut Tape (CT)
250 : $177.20000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.207GHz, 1.2276GHz, 1.246GHz, 1.561GHz, 1.575GHz, 1.602GHz
-167dBm
921.6kbps
BeiDou, Galileo, GLONASS, GNSS, GPS
General Purpose
130mA
I2C, SPI, UART, USB
-
-
-
2.7V ~ 3.6V
-40°C ~ 85°C
-
Surface Mount
54-SMD Module
54-LGA (22x17)
YIC51612EBGG-33
YIC51612EBGG-33
RF RECEIVER GNSS/GPS MODULE 1612
YIC
165
In Stock
1 : $10.64000
Cut Tape (CT)
Cut Tape (CT)
Active
1.598GHz ~ 1.605GHz, 1.575GHz
-165dBm
9.6kbps
Galileo, GLONASS, GNSS, GPS
Fleet Management, Location, Navigation, Tracking
100mA
-
-
Not Included
-
2.8V ~ 4.3V
-40°C ~ 85°C
Automotive
Surface Mount
24-SMD Module
-
Showing
of 3

RF Receivers


RF Receivers are used to take in a modulated radio frequency signal and demodulate it and then pass the data along to be processed in the system. The frequency range is AM, FM, WB, and 0Hz to 64GHz with data rates ranging from 250 bps to 16Gbps and a data interface of connector, I2C, I2S, Pads for pins, parallel, PCB, serial, solder pad, SPI, UART, and USB.