RF Power Dividers/Splitters

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
MTX2-73+
GP2X1+
RF PWR DVDR 2.8GHZ-7.2GHZ 12VQFN
Mini-Circuits
2,911
In Stock
1 : $4.83000
Cut Tape (CT)
2,000 : $3.09554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.8dB
2.8 GHz ~ 7.2 GHz
Isolation (Min) 10dB, 1.3 VSWR (Typ), 10° Imbalance (Max)
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
12-VQFN Exposed Pad
ADP-2-1W+
ADP-2-1W+
RF PWR DVDR 1MHZ-650MHZ 6SMD
Mini-Circuits
1,827
In Stock
1 : $19.10000
Cut Tape (CT)
1,000 : $12.26310
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5dB
1 MHz ~ 650 MHz
Isolation (Min) 20dB, 3° Imbalance (Max)
0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm)
6-SMD, Flat Leads
MTX2-73+
WP4S+
RF PWR DVDR 3.4GHZ-4.6GHZ 12VQFN
Mini-Circuits
267
In Stock
1 : $4.66000
Cut Tape (CT)
500 : $3.57178
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.8dB
3.4 GHz ~ 4.6 GHz
Isolation (Min) 16dB, 1.5 VSWR (Typ), 9° Imbalance (Max)
0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm)
12-VQFN Exposed Pad
Showing
of 3

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.