RF Mixers

Results: 3
Series
BA4116BA4127BA4138
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
Not For New DesignsObsolete
RF Type
Cordless PhonesDigital Cellular Phones
Frequency
10MHz ~ 150MHz10MHz ~ 200MHz900MHz
Gain
12.5dB18dB20dB
Noise Figure
8.5dB9.7dB-
Secondary Attributes
-Mixer/Detector
Current - Supply
3.9mA4.2mA6.6mA
Voltage - Supply
1.8V ~ 5.5V2.3V ~ 5.5V
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
16-SSOPB
BH4127FV-E2
IC MIXER DETECTOR 900MHZ 16SSOPB
Rohm Semiconductor
0
In Stock
2,500 : $1.69228
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsCordless Phones900MHz120dB9.7dBMixer/Detector6.6mA2.3V ~ 5.5VSurface Mount16-LSSOP (0.173", 4.40mm Width)16-SSOP-B
16-SSOPB
BH4138FV-E2
IC MIXER 10-200MHZ 16SSOPB
Rohm Semiconductor
0
In Stock
2,500 : $2.30846
Tape & Reel (TR)
Tape & Reel (TR)
Not For New DesignsDigital Cellular Phones10MHz ~ 200MHz112.5dB8.5dB-3.9mA2.3V ~ 5.5VSurface Mount16-LSSOP (0.173", 4.40mm Width)16-SSOP-B
16-SSOPB
BA4116FV-E2
IC MXR DETECTR 10-150MHZ 16SSOPB
Rohm Semiconductor
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
ObsoleteCordless Phones10MHz ~ 150MHz118dB-Mixer/Detector4.2mA1.8V ~ 5.5VSurface Mount16-LSSOP (0.173", 4.40mm Width)16-SSOP-B
Showing
of 3

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.