RF Mixers

Results: 2
Packaging
Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
1,260
Factory
Check Lead Time
60 : $25.77717
Tube
Tube
ActiveCellular, DCS, EDGE, PCS, UMTS, WLL815MHz ~ 1GHz18.2dB10dBDown Converter250mA4.75V ~ 5.25VSurface Mount20-WQFN Exposed Pad20-TQFN (5x5)
0
In Stock
Check Lead Time
2,500 : $18.04080
Tape & Reel (TR)
Tape & Reel (TR)
ActiveCellular, DCS, EDGE, PCS, UMTS, WLL815MHz ~ 1GHz18.2dB10dBDown Converter250mA4.75V ~ 5.25VSurface Mount20-WQFN Exposed Pad20-TQFN (5x5)
Showing
of 2

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.