RF Mixers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Number of Mixers
Gain
Noise Figure
Secondary Attributes
Current - Supply
Voltage - Supply
Mounting Type
Package / Case
Supplier Device Package
14-TSSOP
IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP
Analog Devices Inc.
1,076
In Stock
1 : $17.45000
Cut Tape (CT)
1,000 : $11.71553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Cellular, WLAN
0Hz ~ 2.5GHz
1
7dB
14dB
Up/Down Converter
60mA
4.5V ~ 5.5V
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-TSSOP
IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP
Analog Devices Inc.
50
In Stock
1 : $17.45000
Tube
Tube
Active
Cellular, WLAN
0Hz ~ 2.5GHz
1
7dB
14dB
Up/Down Converter
60mA
4.5V ~ 5.5V
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
14-TSSOP
IC MXR 0HZ-2.5GHZ UP/DWN 14TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : $11.10633
Tape & Reel (TR)
Tape & Reel (TR)
Active
Cellular, WLAN
0Hz ~ 2.5GHz
1
7dB
14dB
Up/Down Converter
60mA
4.5V ~ 5.5V
Surface Mount
14-TSSOP (0.173", 4.40mm Width)
14-TSSOP
Showing
of 3

RF Mixers


RF mixers, or frequency mixers, are devices with three ports that are used to change the frequency of the two input signals. RF mixers are passive or active devices used for down converting or up converting signals. The characteristics are RF type, frequency, number of mixers, gain, noise figure, secondary attributes, current, and voltage. The frequency range is from 0 to 90 GHz with the number of mixers being 1, 2, 3, or 4.