RF Mixers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Type | Frequency | Number of Mixers | Gain | Noise Figure | Secondary Attributes | Current - Supply | Voltage - Supply | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | - | Tray | Active | General Purpose | 1.62GHz ~ 2.4GHz | 1 | 8.5dB | 10.5dB | Down Converter | 108mA | 3.3V ~ 5V | Surface Mount | 44-VFQFN Exposed Pad | 44-VFQFPN (7x7) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | General Purpose | 1.62GHz ~ 2.4GHz | 1 | 8.5dB | 10.5dB | Down Converter | 108mA | 3.3V ~ 5V | Surface Mount | 44-VFQFN Exposed Pad | 44-VFQFPN (7x7) | ||
0 In Stock | Active | - | Tray | Active | General Purpose | 695MHz ~ 960MHz | 1 | 9dB | 9.5dB | Down Converter | 160mA | 3.3V ~ 5V | Surface Mount | 44-VFQFN Exposed Pad | 44-VFQFPN (7x7) | ||
0 In Stock | Active | - | Tray | Active | General Purpose | 1425MHz ~ 1910MHz | 1 | 8dB | 10.5dB | Down Converter | 107mA | 3.3V ~ 5V | Surface Mount | 44-VFQFN Exposed Pad | 44-VFQFPN (7x7) | ||
0 In Stock | Active | - | Tray | Active | General Purpose | 2.3GHz ~ 2.7GHz | 1 | 8.5dB | 10.5dB | Down Converter | 160mA | 3V ~ 5V | Surface Mount | 44-VFQFN Exposed Pad | 44-VFQFPN (7x7) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | General Purpose | 2.3GHz ~ 2.7GHz | 1 | 8.5dB | 10.5dB | Down Converter | 160mA | 3V ~ 5V | Surface Mount | 44-VFQFN Exposed Pad | 44-VFQFPN (7x7) |