- Account
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Account
- myDIGIKEY
- My Orders & Cart
- Lists
- myLists
- Quote Manager
- Logout
Compare | Mfr Part # | Price | Stock | Supplier | Mfr | Min Qty | DK Part # | Series | Package | Product Status | Type | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate (Max) | Power - Output | Sensitivity | Memory Size | Serial Interfaces | GPIO | Voltage - Supply | Current - Receiving | Current - Transmitting | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
$6.65000 | 4,000 - Immediate | Nordic Semiconductor ASA | Nordic Semiconductor ASA | 1 | 1490-NRF52820-QDAA-RTR-ND 1490-NRF52820-QDAA-RCT-ND 1490-NRF52820-QDAA-RDKR-ND | nRF52 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | 802.15.4, Bluetooth | Bluetooth v5.3, Thread, Zigbee® | - | 2.4GHz | 2Mbps | 8dBm | -95dBm | 256kB Flash, 32kB RAM | GPIO, I²S, SPI, UART, USB | 18 | 1.7V ~ 5.5V | 4.7mA | 4.9mA | -40°C ~ 105°C | Surface Mount | 40-QFN | 40-QFN (5x5) | ||
$7.51000 | 19,491 - Immediate | Nordic Semiconductor ASA | Nordic Semiconductor ASA | 1 | 1490-1032-2-ND 1490-1032-1-ND 1490-1032-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | TxRx + MCU | Bluetooth, General ISM > 1GHz | Bluetooth v4.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | 128kB Flash, 16kB RAM | I²C, SPI, UART | 32 | 1.8V ~ 3.6V | 9.7mA ~ 13.4mA | 4.7mA ~ 16mA | -25°C ~ 75°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
$10.13000 | 12,021 - Immediate | Nordic Semiconductor ASA | Nordic Semiconductor ASA | 1 | 1490-1040-2-ND 1490-1040-1-ND 1490-1040-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | TxRx + MCU | Bluetooth, General ISM > 1GHz | ANT, Bluetooth v4.0 | GFSK | 2.4GHz | 2Mbps | 4dBm | -96dBm | 256kB Flash, 32kB RAM | I²C, SPI, UART | 32 | 1.8V ~ 3.6V | 12.6mA ~ 13.4mA | 5.5mA ~ 16mA | -25°C ~ 75°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
$5.99000 | 545 - Immediate | Nordic Semiconductor ASA | Nordic Semiconductor ASA | 1 | 1490-1019-ND | - | Tray | Active | TxRx Only | General ISM > 1GHz | - | GFSK | 2.4GHz | 2Mbps | 0dBm | -94dBm | - | SPI | - | 1.9V ~ 3.6V | 12.6mA ~ 13.5mA | 7mA ~ 11.3mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
$10.63000 | 6,941 - Immediate | Nordic Semiconductor ASA | Nordic Semiconductor ASA | 1 | 1490-1018-ND | - | Tray | Active | TxRx Only | General ISM > 1GHz | ANT™ | GFSK | 2.4GHz | 1Mbps | 0dBm | -85dBm | - | USART | - | 1.9V ~ 3.6V | 17mA | 11mA ~ 15mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
$41.18000 | 1,404 - Immediate | Nordic Semiconductor ASA | Nordic Semiconductor ASA | 1 | 1490-NRF9160-SIAA-B1A-R7TR-ND 1490-NRF9160-SIAA-B1A-R7CT-ND 1490-NRF9160-SIAA-B1A-R7DKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | Cellular | GPS | - | 700MHz ~ 2.2GHz | - | 23dBm | -155dBm | 1MB Flash, 256kB RAM | I²S, PWM, SPI, UART | 32 | 3V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | Module | - | ||
$46.70000 | 2,788 - Immediate | Nordic Semiconductor ASA | Nordic Semiconductor ASA | 1 | 1490-NRF9160-SICA-B1A-RTR-ND 1490-NRF9160-SICA-B1A-RCT-ND 1490-NRF9160-SICA-B1A-RDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | Cellular | GPS | - | 700MHz ~ 2.2GHz | - | 23dBm | -155dBm | 1MB Flash, 256kB RAM | I²S, PWM, SPI, UART | 32 | 3V ~ 5.5V | - | - | -40°C ~ 85°C | Surface Mount | Module | - | ||
$3.29000 | 134,945 - Immediate | Dialog Semiconductor GmbH | Dialog Semiconductor GmbH | 1 | 1695-DA14531-00000FX2TR-ND 1695-DA14531-00000FX2CT-ND 1695-DA14531-00000FX2DKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | - | 2.5dBm | -94dBm | 48kB RAM, 144kB ROM | ADC, GPIO, I²C, SPI, UART | 12 | 1.1V ~ 3.3V | 2.2mA | 3.5mA | -40°C ~ 85°C | Surface Mount | 24-WFQFN, FC | 24-FCGQFN (2.2x3) | ||
$3.35000 | 96,308 - Immediate | Dialog Semiconductor GmbH | Dialog Semiconductor GmbH | 1 | 1695-DA14531-00000OG2TR-ND 1695-DA14531-00000OG2CT-ND 1695-DA14531-00000OG2DKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | Bluetooth | Bluetooth v5.1 | - | 2.4GHz | - | 2.5dBm | -94dBm | 48kB RAM, 144kB ROM | ADC, GPIO, I²C, SPI, UART | 6 | 1.1V ~ 3.3V | 2.2mA | 3.5mA | -40°C ~ 85°C | Surface Mount | 17-XFBGA, WLCSP | 17-WLCSP (2.032x1.694) | ||
$1.78000 | 70,736 - Immediate | Espressif Systems | Espressif Systems | 1 | 1904-ESP8285H16TR-ND 1904-ESP8285H16CT-ND 1904-ESP8285H16DKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | WiFi | 802.11b/g/n | - | 2.4GHz | 54Mbps | 20dBm | -91dBm | - | I²C, I²S, SPI, UART | 8 | 2.7V ~ 3.6V | 50mA ~ 56mA | 120mA ~ 170mA | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
$2.38000 | 13,650 - Immediate | Espressif Systems | Espressif Systems | 1 | 1904-1001-2-ND 1904-1001-1-ND 1904-1001-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | WiFi | 802.11b/g/n | - | 2.4GHz | 54Mbps | 20dBm | -91dBm | - | I²C, I²S, SPI, UART | 8 | 2.5V ~ 3.6V | 50mA ~ 56mA | 120mA ~ 170mA | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
$6.25000 | 35,961 - Immediate | Semtech Corporation | Semtech Corporation | 1 | SX1231HIMLTRTTR-ND SX1231HIMLTRTCT-ND SX1231HIMLTRTDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx Only | General ISM < 1GHz | - | FSK, GFSK, GMSK, MSK, OOK | 290MHz ~ 340MHz, 424MHz ~ 510MHz, 862MHz ~ 1.02GHz | 300kbps | 20dBm | -120dBm | - | SPI | 6 | 2.4V ~ 3.6V | 16mA | 16mA ~ 130mA | -40°C ~ 85°C | Surface Mount | 24-VQFN Exposed Pad | 24-QFN (5x5) | ||
$4.79000 | 3,755 - Immediate | onsemi | onsemi | 1 | AX5043-1-TW30OSTR-ND AX5043-1-TW30OSCT-ND AX5043-1-TW30OSDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx Only | General ISM < 1GHz | - | 4FSK, ASK, AFSK, FSK, GFSK, GMSK, MSK, PSK | 27MHz ~ 1.05GHz | 125kbps | 16dBm (Max) | -137dBm | - | SPI, UART | - | 1.8V ~ 3.6V | 6.5mA ~ 11mA | 7.5mA ~ 48mA | -40°C ~ 85°C | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | ||
$5.29000 | 39,748 - Immediate | onsemi | onsemi | 1 | 488-AX5243-1-TW30TR-ND 488-AX5243-1-TW30CT-ND 488-AX5243-1-TW30DKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx Only | General ISM < 1GHz | - | 4FSK, ASK, FSK, GFSK, GMSK, MSK, PSK | 27MHz ~ 1.05GHz | 125kbps | 16dBm (Max) | -137dBm | - | SPI | - | 1.8V ~ 3.6V | 6.5mA ~ 11mA | 48mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
$8.34000 | 2,450 - Immediate | Nordic Semiconductor ASA | Nordic Semiconductor ASA | 1 | 1490-NRF8001-R2Q32-R7TR-ND 1490-NRF8001-R2Q32-R7CT-ND 1490-NRF8001-R2Q32-R7DKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx Only | Bluetooth | Bluetooth v4.0 | GFSK | 2.4GHz | 1Mbps | 0dBm | -87dBm | - | I²C, SPI, UART | - | 1.9V ~ 3.6V | 11.1mA ~ 14.6mA | 6.6mA ~ 12.7mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
$4.13000 | 2,500 - Immediate | Silicon Labs | Silicon Labs | 1 | 336-4343-2-ND 336-4343-1-ND 336-4343-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx Only | General ISM < 1GHz | - | FSK, GFSK, OOK | 284MHz ~ 960MHz | 500kbps | 13dBm | -115dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.9mA | 19mA ~ 24mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (3x3) | ||
$7.54000 | 8,000 - Immediate | STMicroelectronics | STMicroelectronics | 1 | 497-18074-2-ND 497-18074-1-ND 497-18074-6-ND | BlueNRG | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | Bluetooth | Bluetooth v5.0 | GFSK | 2.4GHz | 2Mbps | 10dBm | -88dBm | 256kB Flash, 24kB RAM | I²C, SPI, UART | 15 | 1.7V ~ 3.6V | 7.7mA ~ 14.5mA | 6.6mA ~ 28.8mA | -40°C ~ 105°C | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (6x6) | ||
$9.58000 | 2,500 - Immediate | Silicon Labs | Silicon Labs | 1 | 336-5182-2-ND 336-5182-1-ND 336-5182-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx + MCU | Bluetooth | Bluetooth v4.0 | 2FSK, 4FSK, GFSK, GMSK, OQPSK | 2.4GHz | 2Mbps | 10.5dBm | -94dBm | 256kB Flash, 32kB RAM | I²C, I²S, SPI, UART | 16 | 1.85V ~ 3.8V | 8.7mA | 8.2mA ~ 126.7mA | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
$5.23000 | 768 - Immediate | Silicon Labs | Silicon Labs | 1 | 336-3100-ND | - | Tray | Active | TxRx Only | General ISM < 1GHz | - | 4FSK, 4GFSK, FSK, GFSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 12.5dBm (Max) | -133dBm | - | SPI | 4 | 1.8V ~ 3.8V | 10.9mA ~ 13.7mA | 18mA ~ 24mA | -40°C ~ 125°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
$9.82000 | 7,942 - Immediate | Semtech Corporation | Semtech Corporation | 1 | SX1280IMLTRTTR-ND SX1280IMLTRTCT-ND SX1280IMLTRTDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx Only | 802.15.4 | LoRa™ | GFSK | 2.4GHz | - | 12.5dBm | -132dBm | - | SPI, UART | - | 1.8V ~ 3.7V | 8.2mA | 24mA | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | ||
$8.92000 | 19,535 - Immediate | Analog Devices Inc. | Analog Devices Inc. | 1 | ADF7020BCPZ-RLTR-ND ADF7020BCPZ-RLCT-ND ADF7020BCPZ-RLDKR-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx Only | General ISM < 1GHz | - | ASK, FSK, GFSK, GMSK, MSK, OOK, O-QPSK | 431MHz ~ 478MHz, 862MHz ~ 956MHz | 200kbps | 13dBm (Max) | -119.2dBm | - | SPI | - | 2.3V ~ 3.6V | 19mA ~ 21mA | 14.8mA ~ 28.5mA | -40°C ~ 85°C | Surface Mount | 48-VFQFN Exposed Pad, CSP | 48-LFCSP-VQ (7x7) | ||
$5.74000 | 2,500 - Immediate | Silicon Labs | Silicon Labs | 1 | 336-4322-2-ND 336-4322-1-ND 336-4322-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | TxRx Only | General ISM < 1GHz | - | 4GFSK, GFSK, GMSK, OOK | 119MHz ~ 1.05GHz | 1Mbps | 16dBm (Max) | -126dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.7mA ~ 13.7mA | 29mA ~ 43mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
$5.74000 | 2,500 - Immediate | Silicon Labs | Silicon Labs | 1 | 336-4345-2-ND 336-4345-1-ND 336-4345-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | TxRx Only | General ISM < 1GHz | - | 4GFSK, GFSK, GMSK, OOK | 142MHz ~ 1.05GHz | 1Mbps | 16dBm | -129dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.9mA ~ 13.7mA | 33.5mA ~ 43mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) | ||
$6.01000 | 78 - Immediate | Microchip Technology | Microchip Technology | 1 | MRF24J40-I/ML-ND | - | Tube | Active | TxRx + MCU | 802.15.4 | Zigbee®, MiWi® | O-QPSK | 2.4GHz | 625kbps | 0dBm | -95dBm | - | SPI | 6 | 2.4V ~ 3.6V | 19mA | 23mA | -40°C ~ 85°C | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (6x6) | ||
$6.31000 | 2,500 - Immediate | Silicon Labs | Silicon Labs | 1 | 336-3904-2-ND 336-3904-1-ND 336-3904-6-ND | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | TxRx Only | General ISM < 1GHz | - | 4GFSK, GFSK, GMSK, OOK | 119MHz ~ 1.05GHz | 1Mbps | 20dBm | -126dBm | - | SPI | 4 | 1.8V ~ 3.6V | 10.7mA ~ 13.7mA | 70mA ~ 85mA | -40°C ~ 85°C | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) |