RF Front End (LNA + PA)

Results: 9
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
RF Type
-BeiDou, Galileo, GLONASS, GNSS, GPSGalileo, GLONASS, GNSS, GPSGPS
Frequency
1.525GHz ~ 1.559GHz1.559GHz ~ 1.61GHz1.575GHz1.575GHz ~ 4.092GHz-
Features
1.8V Supply Voltage2-Bit ADC(s)-
Package / Case
32-VFQFN Exposed Pad-SOT-23-6
Supplier Device Package
32-QFN (5x5)32-VFQFPN (5x5)-SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Type
Frequency
Features
Grade
Qualification
Package / Case
Supplier Device Package
BPF8089-01SC6
BPF8089-01SC6
STA8089/8090 LNA IMPEDANCE MATCH
STMicroelectronics
2,985
In Stock
1 : $1.35000
Cut Tape (CT)
3,000 : $0.59617
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
BeiDou, Galileo, GLONASS, GNSS, GPS
1.559GHz ~ 1.61GHz
-
-
-
SOT-23-6
SOT-23-6
0
In Stock
Check Lead Time
3,000 : $5.14434
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Galileo, GLONASS, GNSS, GPS
1.525GHz ~ 1.559GHz
2-Bit ADC(s)
Automotive
AEC-Q100
32-VFQFN Exposed Pad
32-VFQFPN (5x5)
0
In Stock
Check Lead Time
2,940 : $5.14705
Bulk
-
Bulk
Active
Galileo, GLONASS, GNSS, GPS
1.525GHz ~ 1.559GHz
2-Bit ADC(s)
Automotive
AEC-Q100
32-VFQFN Exposed Pad
32-VFQFPN (5x5)
32-QFN
STA5635TR
IC RF FRONT END GPS
STMicroelectronics
0
In Stock
Check Lead Time
3,000 : $7.54326
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
32-QFN
STA5635
IC RF FRONT END GPS
STMicroelectronics
0
In Stock
Check Lead Time
2,940 : $7.55161
Tray
-
Tray
Active
-
-
-
-
-
-
-
32-QFN
STA5630
IC RF FRONT END GPS 32VFQFPN
STMicroelectronics
0
In Stock
Active
-
Tray
Active
GPS
1.575GHz
-
-
-
32-VFQFN Exposed Pad
32-QFN (5x5)
32-QFN
STA5630TR
IC RF FRONT END GPS 32VFQFPN
STMicroelectronics
0
In Stock
Active
-
Tape & Reel (TR)
Active
GPS
1.575GHz
-
-
-
32-VFQFN Exposed Pad
32-QFN (5x5)
32-QFN
STA5630A
GPS/GALILEO RF FRONT-END
STMicroelectronics
0
In Stock
Active
-
Tray
Active
GPS
1.575GHz ~ 4.092GHz
1.8V Supply Voltage
-
-
32-VFQFN Exposed Pad
32-QFN (5x5)
32-QFN
STA5630ATR
GPS/GALILEO RF FRONT-END
STMicroelectronics
0
In Stock
Active
-
Tape & Reel (TR)
Active
GPS
1.575GHz ~ 4.092GHz
1.8V Supply Voltage
-
-
32-VFQFN Exposed Pad
32-QFN (5x5)
Showing
of 9

RF Front End (LNA + PA)


Products in this family are integrated circuits that integrate one or more of the functions commonly found in the portion of a radio frequency (RF) signal chain that is connected to the system's antenna, such as a low-noise amplifier (LNA) and programmable amplifier (PA). The actual functionality incorporated into any given device varies, with devices targeting relatively narrow applications typically integrating a larger portion of the requisite signal chain than those intended to be more flexible in their application.