RF Filters

Results: 2
Frequency
9.1GHz20.4GHz Center
Bandwidth
2GHz-
Filter Type
Band PassLow Pass
Insertion Loss
1.5dB2.75dB
Package / Case
2-SMD, No Lead6-SMD, No Lead
Size / Dimension
0.220" L x 0.140" W (5.59mm x 3.56mm)0.400" L x 0.150" W (10.16mm x 3.81mm)
Height (Max)
0.098" (2.49mm)0.103" (2.62mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
Bandwidth
Filter Type
Ripple
Insertion Loss
Mounting Type
Package / Case
Size / Dimension
Height (Max)
L204XF4S
L204XF4S
RF FILTER LOW PASS 20.4GHZ 6SMD
Knowles Dielectric Labs
81
In Stock
1 : $199.00000
Bulk
-
Bulk
Active
20.4GHz Center
-
Low Pass
-
1.5dB
Surface Mount
6-SMD, No Lead
0.220" L x 0.140" W (5.59mm x 3.56mm)
0.098" (2.49mm)
B144MB1S-bottom
B089NC4S
RF FILTER BAND PASS 9.1GHZ 2SMD
Knowles Dielectric Labs
179
In Stock
1 : $276.86000
Bulk
-
Bulk
Active
9.1GHz
2GHz
Band Pass
-
2.75dB
Surface Mount
2-SMD, No Lead
0.400" L x 0.150" W (10.16mm x 3.81mm)
0.103" (2.62mm)
Showing
of 2

RF Filters


Radio frequency filter products provide a frequency-dependent level of signal attenuation, and are distinguished from similar products by their intended use in radio-related applications. They are commonly used to limit the amount of interference caused by strong signals outside a frequency range of interest. Component-level products designed to be incorporated into an electronic assembly as well as modular, connectorized products for lab & test equipment use are both included.