RF Directional Coupler

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Coupler Type
Frequency
Coupling Factor
Applications
Insertion Loss
Power - Max
Isolation
Return Loss
Package / Case
Supplier Device Package
RBDC-20-63+
RBDC-20-63+
20 DB SMT RF TAP COUPLER, DC
Mini-Circuits
499
In Stock
1 : $16.09000
Cut Tape (CT)
500 : $10.91382
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
0Hz ~ 6GHz
20dB
LTE, PCS, WiMAX
1.1dB
-
-
20dB
6-SMD, No Lead
-
SCBD-10-63HP+
SCBD-10-63HP+
10 DB SMT BI-DIR COUP
Mini-Circuits
247
In Stock
1 : $48.15000
Cut Tape (CT)
500 : $35.16444
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50MHz ~ 6GHz
36 ± 12dB
Cellular, GSM, PCN, WiMAX
0.4dB
100W
-
30dB
4-SMD, No Lead
-
Showing
of 2

RF Directional Coupler


RF Directional Couplers are designed to couple a specific amount of electromagnetic power in a transmission line to a secondary line enabling the signal to be used in another circuit. The coupler types are Coupler-with Filter, Dual Band-Dual Path, and Standard with frequencies ranging from DC to 40 GHz. The coupling factor ranges from -20 dB to 49 dB with applications being AGSM, AMPS, CDMA, Cellular, DCS, DECT, E-GSM, General Purpose, GSM, LTE, Military, PCN, PCS, PDC, PHP, S-Band Radar, Telecom, W-CDMA, Wireless LAN, WLAN, and X-Band Radar.