RF Antennas

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency (Center/Band)
433MHz868MHz915MHz
Frequency Range
430MHz ~ 435MHz862MHz ~ 876MHz902MHz ~ 930MHz
VSWR
1.62.12.5
Return Loss
-12.7dB-9dB-7.4dB
Gain
-8dBi0.7dBi0.9dBi
Applications
ISM, LoRaWAN, LPWAISM, LoRaWAN, LPWA, Sigfox
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT-915-USP410
ANT-915-USP410
RF ANT 915MHZ CHIP SOLDER SMD
TE Connectivity Linx
13,812
In Stock
1 : $3.63000
Cut Tape (CT)
1,000 : $3.62138
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General ISM
UHF (300MHz ~ 1GHz)
915MHz
902MHz ~ 930MHz
Chip
1
2.5
-7.4dB
0.9dBi
5 W
-
Solder
-
Surface Mount
0.114" (2.90mm)
ISM, LoRaWAN, LPWA, Sigfox
ANT-868-USP410
ANT-868-USP410
RF ANT 868MHZ CHIP SOLDER SMD
TE Connectivity Linx
3,769
In Stock
1 : $2.47000
Cut Tape (CT)
1,000 : $1.56880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General ISM
UHF (300MHz ~ 1GHz)
868MHz
862MHz ~ 876MHz
Chip
1
2.1
-9dB
0.7dBi
5 W
-
Solder
-
Surface Mount
0.114" (2.90mm)
ISM, LoRaWAN, LPWA, Sigfox
ANT-433-USP410
ANT-433-USP410
RF ANT 433MHZ CHIP SOLDER SMD
TE Connectivity Linx
570
In Stock
1 : $2.47000
Cut Tape (CT)
1,000 : $1.56880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General ISM
UHF (300MHz ~ 1GHz)
433MHz
430MHz ~ 435MHz
Chip
1
1.6
-12.7dB
-8dBi
5 W
-
Solder
-
Surface Mount
0.114" (2.90mm)
ISM, LoRaWAN, LPWA
Showing
of 3

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.