RF Antennas

Results: 9
Features
Cable - 100mmCable - 200mmCable - 50mm
Termination
MHF4SolderU.FL (UMCC), IPEX MHF1
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
ANT-W63RPC1-UFL-50
ANT-W63RPC1-UFL-100
RF ANT WIFI 6GHZ FLEX UFL 100MM
TE Connectivity Linx
1,932
In Stock
1 : $9.78000
Bag
Bag
Active
WiFi
Wide Band
2.4GHz, 5GHz, 6GHz
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Rigid Patch
3
1.8, 2.1, 1.6
-10.9dB, -9dB, -12.7dB
3.7dBi, 6.1dBi, 5.9dBi
5 W
Cable - 100mm
U.FL (UMCC), IPEX MHF1
-
Adhesive
0.051" (1.30mm)
802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee
ANT-W63RPC1-UFL-50
ANT-W63RPC1-MHF4-100
RF ANT WIFI 6GHZ FLEX MHF4 100MM
TE Connectivity Linx
3,258
In Stock
1 : $10.99000
Bag
Bag
Active
WiFi
Wide Band
2.4GHz, 5GHz, 6GHz
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Rigid Patch
3
1.8, 2.1, 1.6
-10.9dB, -9dB, -12.7dB
3.7dBi, 6.1dBi, 5.9dBi
5 W
Cable - 100mm
MHF4
-
Adhesive
0.051" (1.30mm)
802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee
ANT-W63RPC1-UFL-50
ANT-W63RPC1-100
RF ANT WIFI 6GHZ FLEX ADHE 100MM
TE Connectivity Linx
188
In Stock
1 : $5.25000
Bag
Bag
Active
WiFi
Wide Band
2.4GHz, 5GHz, 6GHz
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Rigid Patch
3
1.8, 2.1, 1.6
-10.9dB, -9dB, -12.7dB
3.7dBi, 6.1dBi, 5.9dBi
5 W
Cable - 100mm
Solder
-
Adhesive
0.051" (1.30mm)
802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee
ANT-W63RPC1-UFL-50
ANT-W63RPC1-50
RF ANT WIFI 6GHZ FLEX ADHES 50MM
TE Connectivity Linx
0
In Stock
Check Lead Time
1,000 : $4.69157
Bag
Bag
Active
WiFi
Wide Band
2.4GHz, 5GHz, 6GHz
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Rigid Patch
3
1.8, 2.1, 1.6
-10.9dB, -9dB, -12.7dB
3.7dBi, 6.1dBi, 5.9dBi
5 W
Cable - 50mm
Solder
-
Adhesive
0.051" (1.30mm)
802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee
ANT-W63RPC1-UFL-50
ANT-W63RPC1-200
RF ANT WIFI 6GHZ FLEX ADHE 200MM
TE Connectivity Linx
0
In Stock
Check Lead Time
1,000 : $5.22158
Bag
Bag
Active
WiFi
Wide Band
2.4GHz, 5GHz, 6GHz
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Rigid Patch
3
1.8, 2.1, 1.6
-10.9dB, -9dB, -12.7dB
3.7dBi, 6.1dBi, 5.9dBi
5 W
Cable - 200mm
Solder
-
Adhesive
0.051" (1.30mm)
802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee
ANT-W63RPC1-UFL-50
ANT-W63RPC1-UFL-50
RF ANT WIFI 6GHZ FLEX UFL 50MM
TE Connectivity Linx
0
In Stock
Check Lead Time
500 : $6.41902
Bag
Bag
Active
WiFi
Wide Band
2.4GHz, 5GHz, 6GHz
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Rigid Patch
3
1.8, 2.1, 1.6
-10.9dB, -9dB, -12.7dB
3.7dBi, 6.1dBi, 5.9dBi
5 W
Cable - 50mm
U.FL (UMCC), IPEX MHF1
-
Adhesive
0.051" (1.30mm)
802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee
ANT-W63RPC1-UFL-50
ANT-W63RPC1-UFL-200
RF ANT WIFI 6GHZ FLEX UFL 200MM
TE Connectivity Linx
0
In Stock
Check Lead Time
500 : $6.90976
Bag
Bag
Active
WiFi
Wide Band
2.4GHz, 5GHz, 6GHz
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Rigid Patch
3
1.8, 2.1, 1.6
-10.9dB, -9dB, -12.7dB
3.7dBi, 6.1dBi, 5.9dBi
5 W
Cable - 200mm
U.FL (UMCC), IPEX MHF1
-
Adhesive
0.051" (1.30mm)
802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee
ANT-W63RPC1-UFL-50
ANT-W63RPC1-MHF4-50
RF ANT WIFI 6GHZ FLEX MHF4 50MM
TE Connectivity Linx
0
In Stock
Check Lead Time
500 : $7.51830
Bag
Bag
Active
WiFi
Wide Band
2.4GHz, 5GHz, 6GHz
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Rigid Patch
3
1.8, 2.1, 1.6
-10.9dB, -9dB, -12.7dB
3.7dBi, 6.1dBi, 5.9dBi
5 W
Cable - 50mm
MHF4
-
Adhesive
0.051" (1.30mm)
802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee
ANT-W63RPC1-UFL-50
ANT-W63RPC1-MHF4-200
RF ANT WIFI 6GHZ FLEX MHF4 200MM
TE Connectivity Linx
0
In Stock
Check Lead Time
500 : $8.38202
Bag
Bag
Active
WiFi
Wide Band
2.4GHz, 5GHz, 6GHz
2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Rigid Patch
3
1.8, 2.1, 1.6
-10.9dB, -9dB, -12.7dB
3.7dBi, 6.1dBi, 5.9dBi
5 W
Cable - 200mm
MHF4
-
Adhesive
0.051" (1.30mm)
802.11, 802.15.4, Bluetooth, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E, Zigbee
Showing
of 9

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.