RF Antennas

Results: 10
Manufacturer
JC AntennaNearson Inc.PCTEL, Inc.Pulse ElectronicsSeeed Technology Co., LtdTaoglas LimitedTE Connectivity Linx
Series
-IPWMFB
Packaging
BagBoxBulkTube
RF Family/Standard
-General ISMGeneral ISM, Lora
Frequency (Center/Band)
868MHz, 915MHz915MHz925MHz
Frequency Range
862MHz ~ 876MHz, 902MHz ~ 930MHz890MHz ~ 960MHz902MHz ~ 928MHz902MHz ~ 930MHz-
Antenna Type
Dipole AntennaWhip, Straight
Number of Bands
12
VSWR
1.51.9, 2.722.5-
Return Loss
-10.2dB, -6.8dB9.54dB-
Gain
1.2dBi, 1.6dBi2dBi3dBi4.9dBi5dBi7dBi7.2dBi8dBi8dBic
Power - Max
2 W50 W100 W150 W200 W
Features
-Cable - 1mCable - 609.6mm
Termination
N Type FemaleN Type MaleN-JNMORP-SMA Male
Ingress Protection
-IP67
Mounting Type
Bracket MountConnector MountMagneticPole Mount
Height (Max)
0.039" (1.00mm)6.929" (176.00mm)7.008" (178.00mm)14.173" (360.00mm)18.000" (457.20mm)31.496" (800.00mm)36.220" (920.00mm)51.181" (1300.00mm)58.032" (147.40cm)94.752" (240.67cm)
Applications
802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi-ISMISM, LoRa, LPWANLoRa
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
S463AH-915
S463AH-915
RF ANT 915MHZ WHIP STR RP-SMA ML
Nearson Inc.
3,528
In Stock
1 : $21.82000
Bulk
-
Bulk
Active-UHF (300MHz ~ 1GHz)915MHz902MHz ~ 928MHzWhip, Straight12-2dBi--RP-SMA Male-Connector Mount6.929" (176.00mm)-
TI.16.5F11
TI.16.5F11
RF ANT 915MHZ WHIP STR N MALE
Taoglas Limited
106
In Stock
1 : $33.48000
Bag
-
Bag
Active-UHF (300MHz ~ 1GHz)915MHz902MHz ~ 928MHzWhip, Straight1--4.9dBi50 W-N Type Male-Connector Mount36.220" (920.00mm)-
OMB.915.B08F21
OMB.915.B08F21
915MHZ 8DBI OMNI ANTENNA WITH N
Taoglas Limited
72
In Stock
1 : $276.09000
Tube
-
Tube
ActiveGeneral ISMUHF (300MHz ~ 1GHz)915MHz902MHz ~ 928MHzWhip, Straight11.5-8dBi50 W-N Type Female-Bracket Mount58.032" (147.40cm)ISM
ANT-8/9-IPW1-NP
ANT-8/9-IPW1-NP
RF ANT 868/915MHZ WHIP N PLUG
TE Connectivity Linx
22
In Stock
1 : $67.47000
Bag
Bag
ActiveGeneral ISMUHF (300MHz ~ 1GHz)868MHz, 915MHz862MHz ~ 876MHz, 902MHz ~ 930MHzWhip, Straight21.9, 2.7-10.2dB, -6.8dB1.2dBi, 1.6dBi2 W-N Type MaleIP67Connector Mount7.008" (178.00mm)802.11ah, HaLow, ISM, LoRaWAN, LPWA, Sigfox, Wi-Fi
318020691
318020691
LORA FIBERGLASS ANTENNA KIT; 902
Seeed Technology Co., Ltd
12
In Stock
1 : $79.40000
Bulk
-
Bulk
ActiveGeneral ISMUHF (300MHz ~ 1GHz)915MHz902MHz ~ 930MHzWhip, Straight12.5-5dBi-Cable - 1mN Type Male-Bracket Mount31.496" (800.00mm)LoRa
318020693
318020693
LORA FIBERGLASS ANTENNA KIT; 902
Seeed Technology Co., Ltd
17
In Stock
1 : $111.22000
Bulk
-
Bulk
ActiveGeneral ISMUHF (300MHz ~ 1GHz)915MHz902MHz ~ 930MHzWhip, Straight12.5-8dBi-Cable - 1mN Type Male-Bracket Mount51.181" (1300.00mm)LoRa
MFB8133
MFB9157NF
RF ANT 902-928MHZ OMNI NF
PCTEL, Inc.
20
In Stock
1 : $220.32000
Tube
Tube
ActiveGeneral ISM, LoraUHF (300MHz ~ 1GHz)915MHz902MHz ~ 928MHzDipole Antenna129.54dB7dBi150 WCable - 609.6mmN Type Female-Pole Mount94.752" (240.67cm)ISM, LoRa, LPWAN
318020652
318020652
LORA FIBERGLASS ANTENNA KIT; 902
Seeed Technology Co., Ltd
61
In Stock
1 : $51.43000
Bulk
-
Bulk
ActiveGeneral ISMUHF (300MHz ~ 1GHz)915MHz902MHz ~ 928MHzWhip, Straight1--3dBi--N Type Male-Connector Mount14.173" (360.00mm)LoRa
NMO5T900B
NMO5T900B
BASE / WHIP, 5 DB, 890 - 960 MHZ
Pulse Electronics
38
In Stock
1 : $65.57000
Bag
-
Bag
Active-UHF (300MHz ~ 1GHz)925MHz890MHz ~ 960MHzWhip, Straight1--7.2dBi200 W-NMO-Magnetic18.000" (457.20mm)-
JCF915-8
JCF915-8
LORA 915MHZ FIBERGLASS ANTENNA 8
JC Antenna
4
In Stock
1 : $71.92000
Box
-
Box
Active-UHF (300MHz ~ 1GHz)915MHz-Whip, Straight11.5-8dBic100 W-N-J-Bracket Mount0.039" (1.00mm)-
Showing
of 10

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.