RF Antennas

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
RF Family/Standard
Frequency Group
Frequency (Center/Band)
Frequency Range
Antenna Type
Number of Bands
VSWR
Return Loss
Gain
Power - Max
Features
Termination
Ingress Protection
Mounting Type
Height (Max)
Applications
TG.09.0113
TG.09.0113
RF ANT 892MHZ/1.9GHZ WHIP TILT
Taoglas Limited
1,212
In Stock
1 : $14.63000
Bag
-
Bag
Active
Cellular
UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz)
892MHz, 1.9GHz
824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz
Whip, Tilt
2
-
-
2dBi, -0.1dBi
10 W
-
SMA Male
-
Connector Mount
2.835" (72.00mm)
CDMA, GSM, UMTS
ANT-LTE-MON-SMA-90
ANT-LTE-MON-SMA
RF ANT 700MHZ/850MHZ WHIP TILT
TE Connectivity Linx
0
In Stock
Check Lead Time
1 : $14.17000
Bag
Bag
Active
Cellular
Wide Band
700MHz, 800MHz, 850MHz, 900MHz,1.7GHz, 1.8GHz,1.9GHz, 2.1GHz, 2.3GHz, 2.4GHz, 2.5GHz, 2.6GHz, 2.7GHz, 3.4GHz, 3.5GHz, 3.6GHz, 3.7GHz, 3.8GHz
698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.4GHz ~ 3.6GHz, 3.6GHz ~ 3.8GHz
Whip, Tilt/Swivel
6
2.5, 3.5, 4.5, 3.5, 2.5, 2.75
-
4.75dBi, 2.75dBi, 1.75dBi, 1dBi, 4.85dBi, 5.5dBi
15 W
-
SMA Male
-
Connector Mount
-
CAT-M1, Cellular, LTE, NB-IOT, 2G, 3G, 4G
Showing
of 2

RF Antennas


RF Antennas are used to receive and transmit electromagnetic waves. These antennas are designed to be used by devices that work at radio frequencies from DC to 18GHz and RF Families like Bluetooth, Cellular, General ISM, Navigation, Wi-Fi, and 802.15.4. The types of antennas are Bead, Biconical, Blade, Ceramic Patch, Chip, Coiled Inductor, Corner Reflector, Directional Antenna, Dish, Dome, Flat, Flex Notch, Helical, Horn, Log Periodic, Loop, Module, Whip, Yagi, and Puck to name a few.