RF Amplifiers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Mounting Type
Package / Case
Supplier Device Package
PHA-102+
PGA-105+
IC AMP CATV 40MHZ-2.6GHZ SOT89
Mini-Circuits
3,732
In Stock
1 : $5.29000
Cut Tape (CT)
1,000 : $3.45348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
40MHz ~ 2.6GHz
20.9dBm
15.9dB
2.1dB
CATV, DBS, LTE, MMDS, Wireless LAN
4.8V ~ 5.2V
63mA
40MHz
Surface Mount
TO-243AA
SOT-89
MTX2-73+
PMA3-83LNW+
IC RF AMP LTE 400MHZ-8GHZ 12MCLP
Mini-Circuits
1,977
In Stock
1 : $30.13000
Cut Tape (CT)
1,000 : $15.01596
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400MHz ~ 8GHz
20.5dBm
20.5dB
2.2dB
LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN
4.75V ~ 5.25V, 5.75V ~ 6.75V
75mA
2GHz
Surface Mount
12-VQFN Exposed Pad
12-MCLP (3x3)
PMA3-83LN+
PMA3-83LN+
IC RF AMP LTE 500MHZ-8GHZ 12MCLP
Mini-Circuits
9,478
In Stock
1 : $31.78000
Cut Tape (CT)
2,000 : $14.67259
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500MHz ~ 8GHz
20.7dBm
19.2dB
2.2dB
LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN
5V, 6V
77mA
2GHz
Surface Mount
12-VQFN Exposed Pad
12-MCLP (3x3)
EQY-0-63+
PMA2-123LN+
IC AMP LTE 500MHZ-12GHZ MC1631-1
Mini-Circuits
2,326
In Stock
1 : $39.78000
Cut Tape (CT)
1,000 : $21.94203
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500MHz ~ 12GHz
15.3dBm
15.3dB
3.1dB
LTE, Radar, SATCOM, UMTS, WiFi, WiMAX, WLAN
5V, 6V
68mA
2GHz
Surface Mount
8-TFDFN Exposed Pad
MC1631-1
Showing
of 4

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.