Resonators

Results: 29
Stocking Options
Environmental Options
Media
Exclude
29Results
Applied FiltersRemove All

Showing
of 29
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Frequency
Frequency Stability
Frequency Tolerance
Features
Capacitance
Impedance
Operating Temperature
Mounting Type
Package / Case
Size / Dimension
Height
CP3M000000S030
CERAMIC RES 3.68MHz 33pF SMD6030
TGS
12,000
Marketplace
4,000 : $0.60618
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
3.68 MHz
±0.3%
±0.5%
Built in Capacitor
33 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP4M910000S001
CERAMIC RES 4.91MHZ SMD6030
NextGen Components Group
10,892
In Stock
1 : $1.31000
Cut Tape (CT)
4,000 : $0.79395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Ceramic
4.91 MHz
±0.5%
±0.5%
-
30 pF
30 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.059" (1.50mm)
CP3M000000S030
CERAMIC RES 10MHz 30pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.32194
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
10 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 8MHz 30pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.32346
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
8 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 6MHz 30pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.32346
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
6 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 8MHz 33pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.32346
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
8 MHz
±0.3%
±0.5%
Built in Capacitor
33 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 4MHz 33pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.32346
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
4 MHz
±0.3%
±0.5%
Built in Capacitor
33 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 8MHz 47pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.32346
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
8 MHz
±0.3%
±0.5%
Built in Capacitor
47 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 8MHz 15pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.32346
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
8 MHz
±0.3%
±0.5%
Built in Capacitor
15 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 4MHz 30pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.32346
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
4 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 20MHz 10pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.32346
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
20 MHz
±0.3%
±0.5%
Built in Capacitor
10 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.071" (1.80mm)
CP3M000000S030
CERAMIC RES 5MHz 30pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.32346
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
5 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 3.58MHz 30pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.39338
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
3.58 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 2MHz 30pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.39338
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
2 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.079" (2.00mm)
CP3M000000S030
CERAMIC RES 3.58MHz 15pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.39338
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
3.58 MHz
±0.3%
±0.5%
Built in Capacitor
15 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 3.58MHz 33pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.39338
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
3.58 MHz
±0.3%
±0.5%
Built in Capacitor
33 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 2MHz 15pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.39338
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
2 MHz
±0.3%
±0.5%
Built in Capacitor
15 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.079" (2.00mm)
CP3M000000S030
CERAMIC RES 4MHz 15pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.39338
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
4 MHz
±0.3%
±0.5%
Built in Capacitor
15 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 7.37MHz 30pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.39338
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
7.37 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 4MHz 10pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.39338
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
4 MHz
±0.3%
±0.5%
Built in Capacitor
10 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 3.68MHz 30pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.39338
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
3.68 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 2MHz 47pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.39338
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
2 MHz
±0.3%
±0.5%
Built in Capacitor
47 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.079" (2.00mm)
CP3M000000S030
CERAMIC RES 3MHz 30pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.39338
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
3 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.079" (2.00mm)
CP3M000000S030
CERAMIC RES 3.58MHz 47pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.39338
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
3.58 MHz
±0.3%
±0.5%
Built in Capacitor
47 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.067" (1.70mm)
CP3M000000S030
CERAMIC RES 2.45MHz 30pF SMD6030
TGS
400,000
Marketplace
4,000 : $0.39338
Tape & Reel (TR)
Tape & Reel (TR)
Active
Ceramic
2.45 MHz
±0.3%
±0.5%
Built in Capacitor
30 pF
60 Ohms
-25°C ~ 85°C
Surface Mount
3-SMD, No Lead
0.236" L x 0.118" W (6.00mm x 3.00mm)
0.079" (2.00mm)
Showing
of 29

Resonators


Products in the resonator family are frequency selective elements used to generate a frequency source when used with an external drive circuit, similar to the manner in which quartz crystal devices are used but incorporating different technologies such as surface acoustic wave (SAW) or piezoceramic materials. Where their application spaces overlap with those of quartz crystals, resonator devices generally offer greater durability in exchange for reduced accuracy and output stability.