Resistor Networks, Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20 : $23.00050 Bulk | Bulk | Active | Bussed | 2k, 2k | ±0.1% | 4 | ±0.1% | - | 5 | 500mW | ±5ppm/°C | -25°C ~ 125°C | - | - | - | Through Hole | 5-SIP | - | 0.551" L x 0.106" W (14.00mm x 2.70mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $25.79400 Bulk | Bulk | Active | Isolated | 1k, 9k | ±1% | 2 | ±0.1% | ±5ppm/°C | 5 | - | ±5ppm/°C | -25°C ~ 125°C | - | - | Voltage Divider (TCR Matched) | Through Hole | 5-SIP | - | 0.551" L x 0.106" W (14.00mm x 2.70mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $25.79400 Bulk | Bulk | Active | Voltage Divider | 626, 3.16k | ±0.1% | 2 | ±0.1% | ±5ppm/°C | 5 | - | ±5ppm/°C | -25°C ~ 125°C | - | - | Voltage Divider (TCR Matched) | Through Hole | 5-SIP | - | 0.551" L x 0.106" W (14.00mm x 2.70mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $36.02100 Bulk | Bulk | Active | Isolated | 13.3k, 120k | ±1% | 2 | ±0.1% | ±5ppm/°C | 5 | - | ±5ppm/°C | -25°C ~ 125°C | - | - | Voltage Divider (TCR Matched) | Through Hole | 5-SIP | - | 0.551" L x 0.106" W (14.00mm x 2.70mm) | 0.413" (10.50mm) | |||
0 In Stock Check Lead Time | 20 : $36.02100 Bulk | Bulk | Active | Isolated | 14.5k, 75k | ±1% | 2 | ±0.1% | ±5ppm/°C | 5 | - | ±5ppm/°C | -25°C ~ 125°C | - | - | Voltage Divider (TCR Matched) | Through Hole | 5-SIP | - | 0.551" L x 0.106" W (14.00mm x 2.70mm) | 0.413" (10.50mm) |