Resistor Networks, Arrays
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit Type | Resistance (Ohms) | Tolerance | Number of Resistors | Resistor Matching Ratio | Resistor-Ratio-Drift | Number of Pins | Power Per Element | Temperature Coefficient | Operating Temperature | Grade | Qualification | Applications | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 20 : $106.95700 Bulk | Bulk | Active | Isolated | 2k, 20k | ±0.1% | 3 | ±0.01% | - | 6 | 1.5W | ±5ppm/°C | -55°C ~ 155°C | - | - | - | Through Hole | 6-SIP | - | 1.181" L x 0.197" W (30.00mm x 5.00mm) | 0.532" (13.50mm) | |||
0 In Stock Check Lead Time | 20 : $106.95700 Bulk | Bulk | Active | Isolated | 13k, 13k | ±0.1% | 3 | ±0.01% | - | 6 | 1.5W | ±5ppm/°C | -55°C ~ 155°C | - | - | - | Through Hole | 6-SIP | - | 1.181" L x 0.197" W (30.00mm x 5.00mm) | 0.532" (13.50mm) | |||
0 In Stock Check Lead Time | 20 : $114.78200 Bulk | Bulk | Active | Isolated | 5k, 10k | ±0.1% | 5 | ±0.02% | ±5ppm/°C | 6 | - | ±5ppm/°C | -55°C ~ 155°C | - | - | Voltage Divider (TCR Matched) | Through Hole | 6-SIP | - | 1.181" L x 0.197" W (30.00mm x 5.00mm) | 0.532" (13.50mm) | |||
0 In Stock Check Lead Time | 20 : $114.78200 Bulk | Bulk | Active | Decade Resistor | 1k, 99k | ±0.1% | 5 | ±0.02% | ±5ppm/°C | 6 | - | ±5ppm/°C | -55°C ~ 155°C | - | - | Voltage Divider (TCR Matched) | Through Hole | 6-SIP | - | 1.181" L x 0.197" W (30.00mm x 5.00mm) | 0.532" (13.50mm) | |||
0 In Stock Check Lead Time | 20 : $114.78214 Bulk | Bulk | Active | Isolated | 10k, 10k | ±0.1% | 5 | ±0.02% | ±5ppm/°C | 6 | - | ±5ppm/°C | -55°C ~ 155°C | - | - | Voltage Divider (TCR Matched) | Through Hole | 6-SIP | - | 1.181" L x 0.197" W (30.00mm x 5.00mm) | 0.532" (13.50mm) | |||
0 In Stock Check Lead Time | 20 : $183.58300 Bulk | Bulk | Active | Voltage Divider | 60, 60 | ±0.1% | 8 | ±0.02% | ±5ppm/°C | 6 | - | ±5ppm/°C | -55°C ~ 155°C | - | - | Voltage Divider (TCR Matched) | Through Hole | 6-SIP | - | 1.181" L x 0.197" W (30.00mm x 5.00mm) | 0.532" (13.50mm) | |||
0 In Stock Check Lead Time | 20 : $229.58650 Bulk | Bulk | Active | Voltage Divider | 150, 150 | ±0.5% | 10 | ±0.02% | ±5ppm/°C | 6 | - | ±5ppm/°C | -55°C ~ 155°C | - | - | Voltage Divider (TCR Matched) | Through Hole | 6-SIP | - | 1.181" L x 0.197" W (30.00mm x 5.00mm) | 0.532" (13.50mm) |