Resistor Networks, Arrays

Results: 1,143
Stocking Options
Environmental Options
Media
Exclude
1,143Results
Applied FiltersRemove All

Showing
of 1,143
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit Type
Resistance (Ohms)
Tolerance
Number of Resistors
Resistor Matching Ratio
Resistor-Ratio-Drift
Number of Pins
Power Per Element
Temperature Coefficient
Operating Temperature
Grade
Qualification
Applications
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
TO-263-2L
RES ARRAY 8 RES 10K OHM 16SOIC
Bourns Inc.
35,163
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 1K OHM 16SOIC
Bourns Inc.
9,146
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 4.7K OHM 16SOIC
Bourns Inc.
9,020
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
4.7k
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 330 OHM 16SOIC
Bourns Inc.
5,950
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
330
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 470 OHM 16SOIC
Bourns Inc.
5,643
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
470
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 15 RES 10K OHM 16SOIC
Bourns Inc.
519
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
10k
±2%
15
-
-
16
80mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 15 RES 10K OHM 16SOIC
Bourns Inc.
223
In Stock
1 : $3.08000
Tube
Tube
Active
Bussed
10k
±2%
15
-
-
16
80mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
14-SOIC
RES ARRAY 7 RES 1K OHM 14SOIC
Bourns Inc.
2,710
In Stock
1 : $3.22000
Cut Tape (CT)
2,000 : $1.05040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1k
±2%
7
-
-
14
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
14-SOIC (0.220", 5.59mm Width)
14-SOM
0.390" L x 0.220" W (9.91mm x 5.59mm)
0.094" (2.40mm)
14-SOIC
RES ARRAY 7 RES 10K OHM 14SOIC
Bourns Inc.
1,379
In Stock
1 : $3.22000
Cut Tape (CT)
2,000 : $1.05040
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10k
±2%
7
-
-
14
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
14-SOIC (0.220", 5.59mm Width)
14-SOM
0.390" L x 0.220" W (9.91mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 47K OHM 16SOIC
Bourns Inc.
3,705
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
47k
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 100K OHM 16SOIC
Bourns Inc.
3,491
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100k
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 100 OHM 16SOIC
Bourns Inc.
3,176
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
100
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 180 OHM 16SOIC
Bourns Inc.
3,132
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
180
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 10 OHM 16SOIC
Bourns Inc.
2,399
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
10
±1Ohm
8
-
-
16
160mW
±250ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 22K OHM 16SOIC
Bourns Inc.
2,176
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
22k
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 270 OHM 16SOIC
Bourns Inc.
2,101
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
270
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 560 OHM 16SOIC
Bourns Inc.
2,000
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
560
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 15 RES 2.2K OHM 16SOIC
Bourns Inc.
1,987
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
2.2k
±2%
15
-
-
16
80mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 15 RES 47K OHM 16SOIC
Bourns Inc.
1,977
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
47k
±2%
15
-
-
16
80mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 15 RES 4.7K OHM 16SOIC
Bourns Inc.
1,905
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
4.7k
±2%
15
-
-
16
80mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 1.5K OHM 16SOIC
Bourns Inc.
1,820
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
1.5k
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 390 OHM 16SOIC
Bourns Inc.
1,478
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Isolated
390
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 15 RES 100K OHM 16SOIC
Bourns Inc.
695
In Stock
1 : $3.37000
Cut Tape (CT)
2,000 : $1.09691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bussed
100k
±2%
15
-
-
16
80mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 1K OHM 16SOIC
Bourns Inc.
5,986
In Stock
1 : $3.43000
Tube
Tube
Active
Isolated
1k
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
TO-263-2L
RES ARRAY 8 RES 10K OHM 16SOIC
Bourns Inc.
3,645
In Stock
1 : $3.43000
Tube
Tube
Active
Isolated
10k
±2%
8
-
-
16
160mW
±100ppm/°C
-55°C ~ 125°C
Automotive
AEC-Q200
-
Surface Mount
16-SOIC (0.220", 5.59mm Width)
16-SOM
0.440" L x 0.220" W (11.18mm x 5.59mm)
0.094" (2.40mm)
Showing
of 1,143

Resistor Networks, Arrays


Resistor networks or arrays are devices of two or more resistors in a single surface mount or through-hole package. The resistors may be isolated from each other or connected in an R2R ladder (digital to analog converter), bussed, voltage divider, dual terminator, digital-to-analog converter, or decade resistor circuit type. Single or multiple resistance values range from zero (jumper) to 5 GΩ and 0.1% to 15% tolerance.