Relay Output Monitors

Results: 4
Type
Frequency SensingProcess SensingTemperature Monitoring
Trip Range
-200°C ~ 850°C0 ~ 10kHz±55mA, ±55V-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Trip Status
Trip Range
Delay Time
Voltage - Supply
Output Type
Circuit
Contact Rating @ Voltage
Mounting Type
7940010174
7760000017
PROCESS MONITORING 9 RANGES
Weidmüller
0
In Stock
Obsolete
Bulk
ObsoleteTemperature MonitoringEnergized High/Low--12 ~ 50VDCRelaySPDT (1 Form C) x 21A @ 240VAC/30VDCDIN Rail
7940010174
7940010174
PROCESS MONITORING
Weidmüller
0
In Stock
Obsolete
Bulk
ObsoleteProcess SensingEnergized High/Low±55mA, ±55V-12 ~ 50VDCRelaySPDT (1 Form C) x 21A @ 240VAC/30VDCDIN Rail
1842850000
7940011087
PROCESS MONITORING
Weidmüller
0
In Stock
Obsolete
Bulk
ObsoleteTemperature MonitoringEnergized High/Low-200°C ~ 850°C-12 ~ 50VDCRelaySPDT (1 Form C) x 21A @ 240VAC/30VDCDIN Rail
SIGNAL CONVERTER/DISCONNECTOR
7940015213
SIGNAL CONVERTER/DISCONNECTOR
Weidmüller
0
In Stock
Obsolete
Bulk
ObsoleteFrequency SensingEnergized High/Low0 ~ 10kHz-12 ~ 50VDCRelaySPDT (1 Form C) x 21A @ 240VAC/30VDCDIN Rail
Showing
of 4

Relay Output Monitors


Relay output monitors detect abnormal output of industrial relays and trigger a logical output or set of contacts. Common detection types include; AC and DC current or voltage, voltage asymmetry, ground fault, temperature monitoring, phase loss, and sequence or imbalance. They are selectable by trip range, delay time, supply voltage, mounting type, and switch circuitry.