Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,179 In Stock | 1 : $3.30000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
1,740 In Stock | 1 : $3.94000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
4,014 In Stock | 1 : $4.58000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
12,273 In Stock | 1 : $4.94000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 300VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
7,049 In Stock | 1 : $5.23000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 1 A | 300VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
2,778 In Stock | 1 : $8.03000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 24 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 3 ms | 3 ms | -40°C ~ 85°C | - | |||
3,950 In Stock | 1 : $8.39000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 12 mA | Non Latching | - | PC Pin | - | 18 VDC | 2 VDC | 3 ms | 3 ms | -40°C ~ 85°C | - | |||
4,581 In Stock | 1 : $10.07000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 40 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | - | |||
2,828 In Stock | 1 : $4.85000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 300VDC - Max | 40 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -20°C ~ 85°C | - | |||
0 In Stock | 5,760 : $5.45011 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 175VDC - Max | 40 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 3 ms | 3 ms | -40°C ~ 85°C | - | |||
0 In Stock | Active | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | EMI Shielded | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
0 In Stock | Active | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VDC - Max | 10 mA | Non Latching | EMI Shielded | PC Pin | - | 3.75 VDC | 0.5 VDC | 1 ms | 1 ms | -40°C ~ 85°C | - | |||
0 In Stock | Active | - | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |