Reed Relays

Results: 63
Product Status
ActiveObsolete
Coil Voltage
5VDC12VDC24VDC
Contact Form
DPST-NO (2 Form A)SPDT (1 Form C)SPST-NC (1 Form B)SPST-NO (1 Form A)
Contact Rating (Current)
250 mA500 mA
Switching Voltage
175VDC - Max200VDC - Max300VDC - Max
Coil Current
10 mA11.1 mA12 mA24 mA25 mA33.3 mA
Features
-DiodeDiode, Electrostatic ShieldDiode, EMI ShieldedElectrostatic ShieldEMI Shielded
Must Operate Voltage
3.75 VDC8 VDC16 VDC
Must Release Voltage
0.5 VDC1 VDC2 VDC
Operate Time
1 ms3 ms
Release Time
1 ms3 ms
Operating Temperature
-40°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
63Results
Applied FiltersRemove All

Showing
of 63
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
HE700_Series
HE721A2410
RELAY REED SPST 500MA 24V
Littelfuse Inc.
4,285
In Stock
1 : $2.72000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
500 mA
200VDC - Max
11.1 mA
Non Latching
Diode
PC Pin
-
16 VDC
2 VDC
1 ms
1 ms
-40°C ~ 85°C
-
HE700_Series
HE721A1200
RELAY REED SPST 500MA 12V
Littelfuse Inc.
8,481
In Stock
1 : $2.75000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
200VDC - Max
12 mA
Non Latching
-
PC Pin
-
8 VDC
1 VDC
1 ms
1 ms
-40°C ~ 85°C
-
HE700_Series
HE721A0510
RELAY REED SPST 500MA 5V
Littelfuse Inc.
10,965
In Stock
1 : $3.17000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.5 VDC
1 ms
1 ms
-40°C ~ 85°C
-
HE700_Series
HE751A1210
RELAY REED SPST 500MA 12V
Littelfuse Inc.
6,811
In Stock
1 : $3.69000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
300VDC - Max
12 mA
Non Latching
Diode
PC Pin
-
8 VDC
1 VDC
1 ms
1 ms
-20°C ~ 85°C
-
HE700_Series
HE751A0510
RELAY REED SPST 500MA 5V
Littelfuse Inc.
6,465
In Stock
1 : $4.01000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
300VDC - Max
10 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.5 VDC
1 ms
1 ms
-20°C ~ 85°C
-
HE700_Series
HE722A1200
RELAY REED DPST 500MA 12V
Littelfuse Inc.
748
In Stock
1 : $5.08000
Tube
Tube
Active
Through Hole
12VDC
DPST-NO (2 Form A)
500 mA
200VDC - Max
24 mA
Non Latching
-
PC Pin
-
8 VDC
1 VDC
1 ms
1 ms
-40°C ~ 85°C
-
HE700_Series
HE722A2410
RELAY REED DPST 500MA 24V
Littelfuse Inc.
9,571
In Stock
1 : $5.13000
Tube
Tube
Active
Through Hole
24VDC
DPST-NO (2 Form A)
500 mA
200VDC - Max
11.1 mA
Non Latching
Diode
PC Pin
-
16 VDC
2 VDC
1 ms
1 ms
-40°C ~ 85°C
-
HE700_Series
HE721C0500
RELAY REED SPDT 250MA 5V
Littelfuse Inc.
5,667
In Stock
1 : $5.75000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
250 mA
175VDC - Max
25 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
-
HE700_Series
HE722A1210
RELAY REED DPST 500MA 12V
Littelfuse Inc.
3,716
In Stock
1 : $6.01000
Tube
Tube
Active
Through Hole
12VDC
DPST-NO (2 Form A)
500 mA
200VDC - Max
24 mA
Non Latching
Diode
PC Pin
-
8 VDC
1 VDC
1 ms
1 ms
-40°C ~ 85°C
-
HE700_Series
HE721C1200
RELAY REED SPDT 250MA 12V
Littelfuse Inc.
5,070
In Stock
1 : $6.87000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
250 mA
175VDC - Max
24 mA
Non Latching
-
PC Pin
-
8 VDC
1 VDC
3 ms
3 ms
-40°C ~ 85°C
-
HE700_Series
HE721C1210
RELAY REED SPDT 250MA 12V
Littelfuse Inc.
4,048
In Stock
1 : $7.63000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
250 mA
175VDC - Max
24 mA
Non Latching
Diode
PC Pin
-
8 VDC
1 VDC
3 ms
3 ms
-40°C ~ 85°C
-
HE700_Series
HE721C2410
RELAY REED SPDT 250MA 24V
Littelfuse Inc.
1,654
In Stock
1 : $7.83000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
250 mA
175VDC - Max
12 mA
Non Latching
Diode
PC Pin
-
16 VDC
2 VDC
3 ms
3 ms
-40°C ~ 85°C
-
HE700_Series
HE721R0510
RELAY REED SPDT 250MA 5V
Littelfuse Inc.
2,882
In Stock
1 : $13.95000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
250 mA
175VDC - Max
25 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
-
HE700_Series
HE721A2400
RELAY REED SPST 500MA 24V
Littelfuse Inc.
2,841
In Stock
1 : $1.74000
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
500 mA
200VDC - Max
11.1 mA
Non Latching
-
PC Pin
-
16 VDC
2 VDC
1 ms
1 ms
-40°C ~ 85°C
-
HE700_Series
HE721A0500
RELAY REED SPST 500MA 5V
Littelfuse Inc.
2,856
In Stock
1 : $2.91000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
200VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.5 VDC
1 ms
1 ms
-40°C ~ 85°C
-
HE700_Series
HE751A0500
RELAY REED SPST 500MA 5V
Littelfuse Inc.
5,928
In Stock
1 : $3.43000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
300VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.5 VDC
1 ms
1 ms
-20°C ~ 85°C
-
HE700_Series
HE722A2400
RELAY REED DPST 500MA 24V
Littelfuse Inc.
6,020
In Stock
1 : $4.36000
Tube
Tube
Active
Through Hole
24VDC
DPST-NO (2 Form A)
500 mA
200VDC - Max
11.1 mA
Non Latching
-
PC Pin
-
16 VDC
2 VDC
1 ms
1 ms
-40°C ~ 85°C
-
HE700_Series
HE722A0500
RELAY REED DPST 500MA 5V
Littelfuse Inc.
9,430
In Stock
1 : $5.88000
Tube
Tube
Active
Through Hole
5VDC
DPST-NO (2 Form A)
500 mA
200VDC - Max
25 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.5 VDC
1 ms
1 ms
-40°C ~ 85°C
-
HE700_Series
HE722A0510
RELAY REED DPST 500MA 5V
Littelfuse Inc.
5,930
In Stock
1 : $7.08000
Tube
Tube
Active
Through Hole
5VDC
DPST-NO (2 Form A)
500 mA
200VDC - Max
25 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.5 VDC
1 ms
1 ms
-40°C ~ 85°C
-
HE700_Series
HE721C2400
RELAY REED SPDT 250MA 24V
Littelfuse Inc.
6,518
In Stock
1 : $7.27000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
250 mA
175VDC - Max
12 mA
Non Latching
-
PC Pin
-
16 VDC
2 VDC
3 ms
3 ms
-40°C ~ 85°C
-
HE700_Series
HE721C0530
RELAY REED SPDT 250MA 5V
Littelfuse Inc.
4,921
In Stock
1 : $9.09000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
250 mA
175VDC - Max
25 mA
Non Latching
Diode, Electrostatic Shield
PC Pin
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
-
HE700_Series
HE721C2430
RELAY REED SPDT 250MA 24V
Littelfuse Inc.
3,133
In Stock
1 : $11.86000
Tube
Tube
Active
Through Hole
24VDC
SPDT (1 Form C)
250 mA
175VDC - Max
12 mA
Non Latching
Diode, Electrostatic Shield
PC Pin
-
16 VDC
2 VDC
3 ms
3 ms
-40°C ~ 85°C
-
HE700_Series
HE751A2400
RELAY REED SPST 500MA 24V
Littelfuse Inc.
3,266
In Stock
500 : $1.70212
Tube
1 : $3.81000
Tube
Tube
Tube
Active
Through Hole
24VDC
SPST-NO (1 Form A)
500 mA
300VDC - Max
11.1 mA
Non Latching
-
PC Pin
-
16 VDC
2 VDC
1 ms
1 ms
-20°C ~ 85°C
-
HE700_Series
HE751A1200
RELAY REED SPST 500MA 12V
Littelfuse Inc.
386
In Stock
1 : $3.56000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
300VDC - Max
12 mA
Non Latching
-
PC Pin
-
8 VDC
1 VDC
1 ms
1 ms
-20°C ~ 85°C
-
HE700_Series
HE721E0510
RELAY REED SPDT 250MA 5V
Littelfuse Inc.
3,900
In Stock
1 : $12.68000
Tube
Tube
Active
Through Hole
5VDC
SPDT (1 Form C)
250 mA
175VDC - Max
25 mA
Non Latching
Diode
PC Pin
-
3.75 VDC
0.5 VDC
3 ms
3 ms
-40°C ~ 85°C
-
Showing
of 63

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.