Reed Relays

Results: 2
Coil Voltage
5VDC12VDC
Coil Current
10 mA12 mA
Must Operate Voltage
3.75 VDC9 VDC
Must Release Voltage
0.4 VDC1 VDC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
3570-1331
3570-1331-051
RELAY REED SIP SPST .5A 5V
Comus International
2,733
In Stock
1 : $2.18000
Tube
Tube
Active
Through Hole
5VDC
SPST-NO (1 Form A)
500 mA
150VDC - Max
10 mA
Non Latching
-
PC Pin
-
3.75 VDC
0.4 VDC
0.35 ms
0.5 ms
-40°C ~ 85°C
-
3570-1331
3570-1331-121
RELAY REED SIP SPST .5A 12V
Comus International
11,977
In Stock
1 : $2.45000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
500 mA
150VDC - Max
12 mA
Non Latching
-
PC Pin
-
9 VDC
1 VDC
0.35 ms
0.5 ms
-40°C ~ 85°C
-
Showing
of 2

Reed Relays


Reed relays use an electromagnetic coil to directly control one or more flexible ferromagnetic metal reed switches, eliminating the need for a mechanical armature. Reed relays require low coil current and are capable of fast operate and release times. Dual coils in some reed relays allow for latching capability. Contact forms include DPDT, DPST, SPDT and SPST.