Spring Loaded

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
70-9155 SERIES
CONN SPRING BATTERY 1POS SMD
KYOCERA AVX
28,409
In Stock
9,000
Factory
1 : $0.41000
Cut Tape (CT)
3,000 : $0.23405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
1
-
1
-
Surface Mount
Beryllium Copper
Gold
3.94µin (0.10µm)
709155001610004
CONN SPRING BATTERY 1POS SMD
KYOCERA AVX
14,467
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.23405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
1
-
1
-
Surface Mount
Beryllium Copper
Gold
3.94µin (0.10µm)
70AAJ-6-M0
CONN SPRING MOD MALE 6POS SMD
Bourns Inc.
1,757
In Stock
1 : $3.32000
Tube
Tube
Active
Compression Contact, Male
6
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
Showing
of 3

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.