if (Model.NotificationsEnabled) { }

Spring Loaded

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
1050400001
1050400001
CONN SPRING BATTERY 3POS SMD
Molex
9,124
In Stock
1 : $1.10000
Cut Tape (CT)
700 : $0.83164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.079" (2.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
009155003201006
009155003201006
CONN SPRING BATTERY 3POS SMD
KYOCERA AVX
7,974
In Stock
1 : $1.83000
Cut Tape (CT)
2,000 : $1.06882
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.098" (2.50mm)
1
-
Surface Mount
-
Gold
15.0µin (0.38µm)
70AAJ-6-F1
70AAJ-6-F1G
CONN SPRING MOD FEMALE 6POS SMD
Bourns Inc.
1,302
In Stock
1 : $3.34000
Cut Tape (CT)
750 : $2.08943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Female
6
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
009155004402006
009155004402006
CONN SPRING BATTERY 4POS SMD
KYOCERA AVX
3,505
In Stock
1 : $9.94000
Cut Tape (CT)
1,100 : $6.06085
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Battery Contact
4
0.157" (4.00mm)
1
-
Surface Mount
Phosphor Bronze
Gold
16.0µin (0.41µm)
0788641001
0788641001
CONN SPRING BATTERY 6POS SMD
Molex
68,633
In Stock
1 : $0.54000
Cut Tape (CT)
2,500 : $0.30743
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
6
0.063" (1.60mm)
2
0.138" (3.50mm)
Surface Mount
Copper Alloy
Gold
3.94µin (0.10µm)
4750700xx
0475070010
CONN SPRING BATTERY 4POS SMD
Molex
35,678
In Stock
1 : $1.37000
Cut Tape (CT)
700 : $0.68689
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.079" (2.00mm)
1
-
Surface Mount, Right Angle
Beryllium Copper
Gold
30.0µin (0.76µm)
2,000
In Stock
1 : $2.05000
Cut Tape (CT)
1,000 : $1.26020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
3
0.098" (2.50mm)
1
-
Surface Mount
Beryllium Copper
Gold
16.0µin (0.41µm)
70AAJ-4-F1
70AAJ-4-F1G
CONN SPRING MOD FEMALE 4POS SMD
Bourns Inc.
2,544
In Stock
1 : $2.43000
Cut Tape (CT)
750 : $1.51957
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Female
4
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
575
In Stock
1 : $2.93000
Bulk
Bulk
Active
Piston
2
0.100" (2.54mm)
1
-
Through Hole
Copper Alloy
Gold
20.0µin (0.51µm)
222
In Stock
1 : $3.90000
Tube
Tube
Active
Mating Target
2
0.100" (2.54mm)
1
-
Through Hole
Brass Alloy
Gold
10.0µin (0.25µm)
257
In Stock
1 : $8.16000
Tube
Tube
Active
Piston
2
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
20.0µin (0.51µm)
6337194-1
6337194-1
CONN SPRING BATTERY 2POS SMD
TE Connectivity AMP Connectors
9,779
In Stock
1 : $4.48000
Cut Tape (CT)
11,550 : $1.77359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Battery Contact
2
0.167" (4.25mm)
1
-
Surface Mount
-
-
-
SIB-104-02-F-S-LC
SIB-104-02-F-S-LC
CONN SPRING MOD 4POS SMD
Samtec Inc.
0
In Stock
Check Lead Time
1 : $6.61000
Tube
Tube
Active
Compression Contact, Non-Gendered
4
0.100" (2.54mm)
1
-
Surface Mount
Phosphor Bronze
Gold
Flash
Showing
of 13

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.