Spring Loaded

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
70ADJ-6-FL1
70ADJ-6-FL1
CONN SPRING MOD FEMALE 6POS SMD
Bourns Inc.
748
In Stock
1 : $3.97000
Tube
Tube
Active
Compression Contact, Female
6
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70ADJ-6-ML1
70ADJ-6-ML1
CONN SPRING MOD MALE 6POS SMD
Bourns Inc.
1,784
In Stock
1 : $4.39000
Tube
Tube
Active
Compression Contact, Male
6
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70ADJ-6-FL1
70ADJ-6-FL1G
CONN SPRING MOD FEMALE 6POS SMD
Bourns Inc.
196
In Stock
1 : $3.97000
Cut Tape (CT)
500 : $2.55862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Female
6
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
Showing
of 3

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.