Spring Loaded

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Pitch
Number of Rows
Row Spacing
Mounting Type
Material
Contact Finish
Contact Finish Thickness
70AAJ-4-M0
70AAJ-4-M0G
CONN SPRING MOD MALE 4POS SMD
Bourns Inc.
5,106
In Stock
1 : $2.26000
Cut Tape (CT)
750 : $1.41360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
4
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70ADJ-4-ML1
70ADJ-4-ML1G
CONN SPRING MOD MALE 4POS SMD
Bourns Inc.
16,849
In Stock
1 : $3.22000
Cut Tape (CT)
500 : $2.07238
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
4
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70AAJ-6-M0
70AAJ-6-M0G
CONN SPRING MOD MALE 6POS SMD
Bourns Inc.
223
In Stock
1 : $3.36000
Cut Tape (CT)
750 : $2.10467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
6
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70ADH-6-ML0
70ADH-6-ML0
CONN SPRING MOD MALE 6POS PCB
Bourns Inc.
1,697
In Stock
1 : $4.39000
Tube
Tube
Active
Compression Contact, Male
6
0.157" (4.00mm)
1
-
Through Hole
Copper Alloy
Gold
30.0µin (0.76µm)
009155006401006
009155006401006
CONN SPRING BATTERY 6POS SMD
KYOCERA AVX
926
In Stock
1 : $6.97000
Cut Tape (CT)
550 : $4.55471
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Battery Contact
6
0.157" (4.00mm)
1
-
Surface Mount
Beryllium Copper
Gold
16.0µin (0.41µm)
70ADJ-6-FL1
70ADJ-6-FL1
CONN SPRING MOD FEMALE 6POS SMD
Bourns Inc.
748
In Stock
1 : $3.97000
Tube
Tube
Active
Compression Contact, Female
6
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
70ADJ-6-ML1
70ADJ-6-ML1G
CONN SPRING MOD MALE 6POS SMD
Bourns Inc.
663
In Stock
1 : $4.39000
Cut Tape (CT)
500 : $2.83252
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Male
6
0.157" (4.00mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
009155006402006
009155006402006
CONN SPRING BATTERY 6POS SMD
KYOCERA AVX
3,507
In Stock
1 : $14.37000
Cut Tape (CT)
1,100 : $8.33734
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
6
0.157" (4.00mm)
1
-
Surface Mount
Phosphor Bronze
Gold
16.0µin (0.41µm)
0472861001
0472861001
CONN SPRING BATTERY 4POS SMD
Molex
61
In Stock
1 : $1.06000
Cut Tape (CT)
1,500 : $0.67665
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Battery Contact
4
0.079" (2.00mm)
1
-
Surface Mount
Copper Alloy
Gold
29.5µin (0.75µm)
70AAJ-6-F1
70AAJ-6-F1G
CONN SPRING MOD FEMALE 6POS SMD
Bourns Inc.
95
In Stock
1 : $3.36000
Cut Tape (CT)
750 : $2.10467
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Compression Contact, Female
6
0.100" (2.54mm)
1
-
Surface Mount
Copper Alloy
Gold
30.0µin (0.76µm)
Showing
of 10

Spring Loaded


Products in the spring-loaded connector family are interconnect products supporting two or more independent circuits, and which incorporate a spring-action mechanism of some form in order to enable contact to be established despite modest variations in relative positioning, while minimizing insertion and extraction forces and their related wear mechanisms. They are commonly used in charging cradles for mobile equipment such as barcode scanners or handheld portable radios.