Rectangular Connector Housings

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Applied FiltersRemove All

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
1717934-3
CAP ASSY,12P,BRACKET REVERSE TYP
TE Connectivity Deutsch Connectors
0
In Stock
Check Lead Time
200 : $9.70910
Bag
Bag
Active
Housing for Male Insert
Male Pin
12
0.177" (4.50mm)
2
0.209" (5.30mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Yellow
IP67
Polybutylene Terephthalate (PBT)
-40°C ~ 125°C
0
In Stock
Check Lead Time
3,200 : $0.34958
Bag
Bag
Active
Housing for Female Insert
Female Socket
2
0.122" (3.10mm)
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Yellow
-
Polybutylene Terephthalate (PBT)
-30°C ~ 80°C
0
In Stock
Check Lead Time
2,400 : $1.37727
Box
Box
Active
Housing for Female Insert
Female Socket
6
0.197" (5.00mm)
2
0.197" (5.00mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Orange
Terminal Position Lock (TPA)
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 120°C
2-2109441-5
MCP 2.8 8/6P PLUG ASSY B-GRY/C
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
800 : $2.04751
Tray
Tray
Active
Housing for Female Insert
Female Socket
6
0.236" (6.00mm)
2
0.236" (6.00mm)
Free Hanging (In-Line)
Crimp
Latch Holder
Gray
-
Polybutylene Terephthalate (PBT), Glass Filled
-40°C ~ 125°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.