Rectangular Connector Housings

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
2053410204
2053410204
CONN RCPT HSG 4POS 2.00MM
Molex
66,434
In Stock
1 : $0.54000
Bag
Bag
Active
Receptacle
Female Blade Socket
4
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
2053410203
2053410203
CONN RCPT HSG 3POS 2.00MM
Molex
6,208
In Stock
1 : $0.56000
Bag
Bag
Active
Receptacle
Female Blade Socket
3
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
2053410202
2053410202
CONN RCPT HSG 2POS 2.00MM
Molex
31,174
In Stock
1 : $0.60000
Bag
Bag
Active
Receptacle
Female Blade Socket
2
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
2053410205
2053410205
CONN RCPT HSG 5POS 2.00MM
Molex
9,055
In Stock
1 : $0.73000
Bag
Bag
Active
Receptacle
Female Blade Socket
5
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
2053410205
2053410206
CONN RCPT HSG 6POS 2.00MM
Molex
1,174
In Stock
1 : $0.94000
Bag
Bag
Active
Receptacle
Female Blade Socket
6
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.