Rectangular Connector Housings

Results: 8
Number of Positions
234567810
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
CI11xxS0000-NH
CI1104S0000-NH
CONN RCPT HSG 4POS 1.00MM
Cvilux USA
2,990
In Stock
1 : $0.15000
Bag
Bag
Active
Receptacle
Female Socket
4
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
CI11xxS0000-NH
CI1105S0000-NH
CONN RCPT HSG 5POS 1.00MM
Cvilux USA
2,468
In Stock
1 : $0.15000
Bag
Bag
Active
Receptacle
Female Socket
5
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
CI11xxS0000-NH
CI1108S0000-NH
CONN RCPT HSG 8POS 1.00MM
Cvilux USA
16,853
In Stock
1 : $0.21000
Bag
Bag
Active
Receptacle
Female Socket
8
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
CI11xxS0000-NH
CI1102S0000-NH
CONN RCPT HSG 2POS 1.00MM
Cvilux USA
50,928
In Stock
1 : $0.15000
Bag
Bag
Active
Receptacle
Female Socket
2
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
CI11xxS0000-NH
CI1110S0000-NH
CONN RCPT HSG 10POS 1.00MM
Cvilux USA
9,138
In Stock
1 : $0.25000
Bag
Bag
Active
Receptacle
Female Socket
10
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
CI11xxS0000-NH
CI1103S0000-NH
CONN RCPT HSG 3POS 1.00MM
Cvilux USA
17,277
In Stock
1 : $0.15000
Bag
Bag
Active
Receptacle
Female Socket
3
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
CI11xxS0000-NH
CI1107S0000-NH
CONN RCPT HSG 7POS 1.00MM
Cvilux USA
849
In Stock
1 : $0.18000
Bag
Bag
Active
Receptacle
Female Socket
7
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
CI11xxS0000-NH
CI1106S0000-NH
CONN RCPT HSG 6POS 1.00MM
Cvilux USA
0
In Stock
Check Lead Time
1 : $0.16000
Bag
Bag
Active
Receptacle
Female Socket
6
0.039" (1.00mm)
1
-
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
Showing
of 8

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.