Rectangular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0039013149
0039013149
CONN PLUG HSG 14POS 4.20MM
Molex
6,947
In Stock
1 : $1.84000
Bulk
Bulk
Active
Plug
Male Pin
14
0.165" (4.20mm)
2
0.165" (4.20mm)
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
CONN PLUG HSG 5.00MM
0441570001
CONN PLUG HSG 5.00MM
Molex
0
In Stock
Check Lead Time
1,200 : $1.37887
Bulk
Bulk
Active
Plug
Male Pin
-
0.197" (5.00mm)
1
-
Panel Mount
Crimp
-
Natural
Blind Mating
Polyamide (PA), Nylon
-
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.