Rectangular Connector Housings

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
1,945
In Stock
1 : $1.04000
Bag
Bag
Active
Receptacle
Tab
4
0.098" (2.50mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
Glow Wire Compliant, Sealed
Polyamide (PA66), Nylon 6/6
-30°C ~ 105°C
8,198
In Stock
1 : $1.49000
Bag
Bag
Active
Receptacle
Tab
2
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
Glow Wire Compliant, Sealed
Polyamide (PA66), Nylon 6/6
-30°C ~ 105°C
8,184
In Stock
1 : $1.67000
Bag
Bag
Active
Receptacle
Tab
3
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
Glow Wire Compliant, Sealed
Polyamide (PA66), Nylon 6/6
-30°C ~ 105°C
4,757
In Stock
1 : $2.38000
Bag
Bag
Active
Receptacle
Tab
5
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
Glow Wire Compliant, Sealed
Polyamide (PA66), Nylon 6/6
-30°C ~ 105°C
3,269
In Stock
1 : $2.65000
Bag
Bag
Active
Receptacle
Tab
6
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
Glow Wire Compliant, Sealed
Polyamide (PA66), Nylon 6/6
-30°C ~ 105°C
3,244
In Stock
1 : $1.92000
Bag
Bag
Active
Receptacle
Tab
4
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
Glow Wire Compliant, Sealed
Polyamide (PA66), Nylon 6/6
-30°C ~ 105°C
3,561
In Stock
1 : $1.98000
Bag
Bag
Active
Receptacle
Tab
3
0.098" (2.50mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
Glow Wire Compliant, Sealed
Polyamide (PA66), Nylon 6/6
-30°C ~ 105°C
2,855
In Stock
1 : $2.66000
Bag
Bag
Active
Receptacle
Tab
6
0.098" (2.50mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
Glow Wire Compliant, Sealed
Polyamide (PA66), Nylon 6/6
-30°C ~ 105°C
0
In Stock
Check Lead Time
3,600 : $1.58001
Bag
Bag
Active
Receptacle
Tab
5
0.098" (2.50mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
Glow Wire Compliant, Sealed
Polyamide (PA66), Nylon 6/6
-30°C ~ 105°C
5,113
In Stock
Active
Bag
Active
Receptacle
Tab
2
0.098" (2.50mm)
1
-
Panel Mount, Snap-In
Crimp
Locking Ramp
Natural
Glow Wire Compliant, Sealed
Polyamide (PA66), Nylon 6/6
-30°C ~ 105°C
Showing
of 10

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.