Rectangular Connector Housings

Results: 2
Manufacturer
Adam TechMolex
Series
MTBSPOX 5195
Packaging
BagBulk
Color
NaturalWhite
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
09-50-1061
0009501061
CONN RCPT HSG 6POS 3.96MM
Molex
3,488
In Stock
1 : $1.20000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
MTB-06
MTB-06
CONN RCPT HSG 6POS 3.96MM
Adam Tech
343
In Stock
1 : $0.43000
Bag
Bag
Active
Receptacle
Female Socket
6
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
White
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.