Rectangular Connector Housings

Results: 3
Series
GeckoGecko SL
Packaging
BagBulk
Number of Positions
610
Mounting Type
Free Hanging (In-Line)Panel Mount
Fastening Type
Latch HolderScrew Lock
Color
-Green
Features
Jackscrews, Mounting Flange, Polarizing KeyPotting Wall
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
G125-2041096L0
G125-2041096L0
CONN RCPT HSG 10POS 1.25MM
Harwin Inc.
3,782
In Stock
1 : $4.23000
Bag
Bag
Active
Receptacle
Female Socket
10
0.049" (1.25mm)
2
0.049" (1.25mm)
Free Hanging (In-Line)
Crimp
Latch Holder
-
Potting Wall
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
G125-2240696F1
G125-2240696F1
CONN RCPT HSG 6POS 1.25MM
Harwin Inc.
1,953
In Stock
1 : $19.70000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.049" (1.25mm)
2
0.049" (1.25mm)
Panel Mount
Crimp
Screw Lock
Green
Jackscrews, Mounting Flange, Polarizing Key
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
G125-2040696L0
G125-2040696L0
CONN RCPT HSG 6POS 1.25MM
Harwin Inc.
987
In Stock
1 : $3.81000
Bag
Bag
Active
Receptacle
Female Socket
6
0.049" (1.25mm)
2
0.049" (1.25mm)
Free Hanging (In-Line)
Crimp
Latch Holder
-
Potting Wall
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
-65°C ~ 150°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.