Rectangular Connector Housings

Results: 2
Series
KK396, 41695KK396, 6442
Fastening Type
Friction LockLocking Ramp
Features
-Polarizing Key
Insulation Material
Polyamide (PA66), Nylon 6/6Polyester, Glass Filled
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0026034041
0026034041
CONN RCPT HSG 4POS 3.96MM
Molex
175,733
In Stock
1 : $0.42000
Bulk
Bulk
Active
Receptacle
Non-Gendered
4
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-
09-50-8043
0009508043
CONN RCPT HSG 4POS 3.96MM
Molex
18,881
In Stock
1 : $0.50000
Bulk
Bulk
Active
Receptacle
Non-Gendered
4
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Natural
Polarizing Key
Polyester, Glass Filled
-
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.