Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,676 In Stock | 1 : $3.57000 Bulk | Bulk | Active | Receptacle | Male Pin | 3 | 0.165" (4.20mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Lock | Black or Red | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 85°C | |||
1,349 In Stock | Active | Bulk | Active | Receptacle | Male Pin | 2 | 0.165" (4.20mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 85°C | |||
1,689 In Stock | 1 : $2.87000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.165" (4.20mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 85°C | |||
1,176 In Stock | 1 : $5.06000 Bulk | Bulk | Active | Plug | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Red | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 85°C | |||
1,144 In Stock | 1 : $6.20000 Bulk | Bulk | Active | Receptacle | Male Pin | 12 | 0.165" (4.20mm) | 3 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
880 In Stock | 1 : $6.25000 Bulk | Bulk | Active | Plug | Female Socket | 15 | 0.165" (4.20mm) | 3 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Black or Red | - | Polyamide (PA), Nylon | -55°C ~ 85°C | |||
216 In Stock | 1 : $10.60000 Bulk | Bulk | Active | Plug | Female Socket | 36 | 0.165" (4.20mm) | 4 | 0.165" (4.20mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Black or Red | - | Polyamide (PA), Nylon | -55°C ~ 85°C |