Rectangular Connector Housings

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
501646-1400
CONN RCPT HSG 14POS 2.00MM
Molex
67,882
In Stock
1 : $0.63000
Bulk
Bulk
Active
Receptacle
Female Socket
14
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
501646-1200
CONN RCPT HSG 12POS 2.00MM
Molex
10,604
In Stock
1 : $0.76000
Bulk
Bulk
Active
Receptacle
Female Socket
12
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
501646-2000
CONN RCPT HSG 20POS 2.00MM
Molex
8,511
In Stock
1 : $1.01000
Bulk
Bulk
Active
Receptacle
Female Socket
20
0.079" (2.00mm)
2
0.079" (2.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0981221001
SICMA HYBRID RCPT CONN SLD BLK 3
Molex
0
In Stock
Check Lead Time
480 : $6.20833
Bulk
Bulk
Active
Receptacle
Female Socket
30
0.165" (4.20mm)
3
0.300" (7.62mm)
Free Hanging (In-Line)
Crimp
-
Natural
-
Polyester
-40°C ~ 85°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.