Rectangular Connector Housings

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
PHR-2
PHR-2
CONN RCPT HSG 2POS 2.00MM
JST Sales America Inc.
1,222,713
In Stock
1 : $0.17000
Bulk
Bulk
Active
Receptacle
Female Socket
2
0.079" (2.00mm)
1
-
Free Hanging (In-Line)
Crimp
Detent Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-25°C ~ 85°C
1-480698-0
1-480698-0
CONN PLUG HSG 2POS UNI-MATE
TE Connectivity AMP Connectors
13,908
In Stock
1 : $0.56000
Bulk
Bulk
Active
Plug
Male or Female
2
-
1
-
Free Hanging (In-Line)
Crimp
Latch Lock
Natural
-
Polyamide (PA), Nylon
-55°C ~ 105°C
9,683
In Stock
1 : $1.09000
Bulk
Bulk
Active
Receptacle
Male Pin
4
0.200" (5.08mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polyamide (PA), Nylon
-55°C ~ 105°C
52213-0211
0522130211
CONN RCPT HSG 2POS 2.50MM
Molex
11,791
In Stock
124,200
Factory
1 : $2.66000
Tray
Tray
Active
Receptacle
Female Socket
2
0.098" (2.50mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
Waterproof (Mated, IP67)
Polyester, Glass Filled
-40°C ~ 105°C
0029110042
0029110042
CONN PLUG HSG 4POS 2.50MM
Molex
8,861
In Stock
1 : $1.32000
Bulk
Bulk
Last Time Buy
Plug
Male Pin
4
0.098" (2.50mm)
1
-
Panel Mount
Crimp
Latch Lock/Eject Hooks
Ivory
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 5

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.