Housings

Results: 2
Series
C-Grid III 90156Micro-Fit 3.0 43020
Connector Type
PlugReceptacle
Contact Type
Female SocketMale Pin
Pitch
0.100" (2.54mm)0.118" (3.00mm)
Number of Rows
12
Row Spacing
0.118" (3.00mm)-
Mounting Type
Free Hanging (In-Line)Panel Mount, Snap-In
Features
-Glow Wire Compliant
Insulation Material
Polyamide (PA), NylonPolyphenylene Oxide (PPO)
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
43020-0400
0430200400
CONN PLUG HSG 4POS 3.00MM
Molex
19,720
In Stock
1 : $0.78000
Bulk
Bulk
Active
Plug
Male Pin
4
0.118" (3.00mm)
2
0.118" (3.00mm)
Panel Mount, Snap-In
Crimp
Locking Ramp
Black
Glow Wire Compliant
Polyamide (PA), Nylon
-40°C ~ 105°C
0901560144
0901560144
CONN RCPT HSG 4POS 2.54MM
Molex
2,377
In Stock
1 : $0.68000
Bulk
Bulk
Active
Receptacle
Female Socket
4
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Locking Ramp
Black
-
Polyphenylene Oxide (PPO)
-55°C ~ 105°C
Showing
of 2

Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.