Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148,862 In Stock | 1 : $0.28000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | White | Polarizing Key | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
86,941 In Stock 160,000 Factory | 1 : $0.38000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyester, Glass Filled | -40°C ~ 105°C | |||
8,153 In Stock | 1 : $0.56000 Bulk | Bulk | Active | Receptacle | Female Socket | 10 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | - | Black | Polarizing Key | Polyester, Glass Filled | -40°C ~ 105°C | |||
28,153 In Stock | 1 : $0.77000 Bulk | Bulk | Active | Receptacle | Female Blade Socket | 12 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C |