Rectangular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0026034020
CONN RCPT HSG 2POS 3.96MM
Molex
73,034
In Stock
1 : $0.30000
Bulk
Bulk
Active
Receptacle
Non-Gendered
2
0.156" (3.96mm)
1
-
Free Hanging (In-Line)
Crimp
Friction Lock
Natural
-
Polyamide (PA66), Nylon 6/6
-
69176-006LF
CONN RCPT HSG 6POS 2.54MM
Amphenol ICC (FCI)
1,899
In Stock
1 : $3.13000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
-
Black
Polarizing Key
Polyphenylene, Modified
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.