Rectangular Connector Housings

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
65039-035ELF
CONN RCPT HSG 2POS 2.54MM
Amphenol ICC (FCI)
4,443
In Stock
1 : $0.41000
Bag
Bag
Active
Receptacle
Female Socket
2
0.100" (2.54mm)
1
-
Free Hanging (In-Line)
Crimp
Push-Pull
Black
-
Polyphenylene, Modified
-40°C ~ 105°C
65043-033LF
CONN RCPT HSG 8POS 2.54MM
Amphenol ICC (FCI)
5,246
In Stock
1 : $2.21000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
-
Black
-
Polyphenylene, Modified
-40°C ~ 105°C
65043-034lf
CONN RCPT HSG 6POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
1 : $1.85000
Bulk
Bulk
Active
Receptacle
Female Socket
6
0.100" (2.54mm)
2
0.100" (2.54mm)
Free Hanging (In-Line)
Crimp
-
Black
-
Polyphenylene, Modified
-40°C ~ 105°C
Showing
of 3

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.