Rectangular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0430251008
0430251008
CONN RCPT HSG 10POS 3.00MM
Molex
3,097
In Stock
1 : $1.47000
Bulk
Bulk
Active
Receptacle
Female Socket
10
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
43025-1000
0430251000
CONN RCPT HSG 10POS 3.00MM
Molex
363
In Stock
Active
Bulk
Active
Receptacle
Female Socket
10
0.118" (3.00mm)
2
0.118" (3.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Black
-
Polyamide (PA), Nylon
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.