Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,015 In Stock | 1 : $1.36000 Bulk | Bulk | Active | Plug | Male or Female | 4 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
2,323 In Stock | 1 : $0.82000 Bulk | Bulk | Active | Plug | Male or Female | 4 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
99,468 In Stock | 1 : $1.03000 Bulk | Bulk | Active | Plug | Male or Female | 4 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
100 In Stock | 1 : $1.77000 Bulk | Bulk | Active | Plug | Male or Female | 4 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | - | |||
13 In Stock | 1 : $1.31000 Bulk | Bulk | Active | Plug | Male or Female | 4 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Red | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C |