Rectangular Connector Housings
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,294 In Stock 378,000 Factory | 1 : $0.70000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.264" (6.71mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
2,634 In Stock | 1 : $1.22000 Bulk | Bulk | Active | Receptacle | Male or Female | 2 | 0.264" (6.71mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : $0.68000 Bulk | Bulk | Active | Plug | Male or Female | 2 | 0.264" (6.71mm) | 1 | - | Panel Mount | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |