Rectangular Connector Housings

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
0513530800
0513530800
CONN RCPT HSG 8POS 2.00MM
Molex
16,959
In Stock
1 : $0.51000
Bulk
Bulk
Active
Receptacle
Female Socket
8
0.079" (2.00mm)
2
0.197" (5.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
White
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
0513530804
0513530804
CONN RCPT HSG 8POS 2.00MM
Molex
24,922
In Stock
1 : $0.50000
Bulk
Bulk
Obsolete
Receptacle
Female Socket
8
0.079" (2.00mm)
2
0.197" (5.00mm)
Free Hanging (In-Line)
Crimp
Latch Lock
Blue
-
Polyamide (PA66), Nylon 6/6
-40°C ~ 105°C
Showing
of 2

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.