Rectangular Connector Housings

Results: 4
Manufacturer
JST Sales America Inc.Molex
Series
KK396, 41695Milli-Grid 51110PHDVH
Contact Type
Female SocketNon-Gendered
Number of Positions
38
Pitch
0.079" (2.00mm)0.156" (3.96mm)
Number of Rows
12
Row Spacing
0.079" (2.00mm)-
Fastening Type
-Latch LockLocking Ramp
Color
BlackNatural
Features
-Polarizing Key
Insulation Material
Polyamide (PA6), Nylon 6Polyamide (PA66), Nylon 6/6Polyester, Glass Filled
Operating Temperature
-40°C ~ 105°C-25°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Contact Termination
Fastening Type
Color
Features
Insulation Material
Operating Temperature
VHR-3x
VHR-3N
CONN RCPT HSG 3POS 3.96MM
JST Sales America Inc.
50,189
In Stock
1 : $0.24000
Bulk
Bulk
ActiveReceptacleFemale Socket30.156" (3.96mm)1-Free Hanging (In-Line)CrimpLatch LockNatural-Polyamide (PA6), Nylon 6-25°C ~ 85°C
09-50-8031
0009508031
CONN RCPT HSG 3POS 3.96MM
Molex
60,086
In Stock
1 : $0.33000
Bulk
Bulk
ActiveReceptacleNon-Gendered30.156" (3.96mm)1-Free Hanging (In-Line)CrimpLocking RampNatural-Polyester, Glass Filled-
PHDR-08VS
PHDR-08VS
CONN RCPT HSG 8POS 2.00MM
JST Sales America Inc.
12,044
In Stock
1 : $0.53000
Bulk
Bulk
ActiveReceptacleFemale Socket80.079" (2.00mm)20.079" (2.00mm)Free Hanging (In-Line)Crimp-Natural-Polyamide (PA66), Nylon 6/6-25°C ~ 85°C
51110-0851
0511100851
CONN RCPT HSG 8POS 2.00MM
Molex
16,933
In Stock
1 : $0.56000
Bulk
Bulk
ActiveReceptacleFemale Socket80.079" (2.00mm)20.079" (2.00mm)Free Hanging (In-Line)Crimp-BlackPolarizing KeyPolyester, Glass Filled-40°C ~ 105°C
Showing
of 4

Rectangular Connector Housings


Rectangular connector housings are plastic connector shells that do not contain any contacts. These are available in multiple mounting types including board mount, bracket mount, DIN rail, free hanging (in-line), panel mount, screw mount, stacking, surface mount, and through-hole. These are available in many different position and pitch options for male or female contacts.