Rectangular Connector Contacts

Results: 18
Manufacturer
TE Connectivity AMP ConnectorsTE Connectivity Linx
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Type
-PowerStamped
Pin or Socket
Female Blade SocketsPinSocket
Wire Gauge
22-28 AWG24-30 AWG26-30 AWG28 AWG28-30 AWG28-32 AWG-
Contact Finish
-GoldTin
Contact Finish Thickness
30.0µin (0.76µm)31.5µin (0.80µm)40.0µin (1.02µm)50.0µin (1.27µm)60.0µin (1.52µm)78.7µin (2.00µm)100.0µin (2.54µm)-Flash
Stocking Options
Environmental Options
Media
Marketplace Product
18Results
Applied FiltersRemove All

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
1734597-1
1734597-1
CONN SOCKET 28-32AWG CRIMP TIN
TE Connectivity AMP Connectors
233,104
In Stock
1 : $0.21000
Cut Tape (CT)
15,000 : $0.09116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
28-32 AWG
Tin
31.5µin (0.80µm)
1470223-1
1470223-1
CONN SOCKET 22-28AWG CRIMP TIN
TE Connectivity AMP Connectors
200,795
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.05482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
22-28 AWG
Tin
-
1775442-1
1775442-1
CONN SOCKET 24-30AWG CRIMP TIN
TE Connectivity AMP Connectors
196,822
In Stock
1 : $0.16000
Cut Tape (CT)
15,000 : $0.02319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
24-30 AWG
Tin
100.0µin (2.54µm)
440134-1
440134-1
CONN SOCKET 22-28AWG CRIMP TIN
TE Connectivity AMP Connectors
47,603
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.05262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
22-28 AWG
Tin
-
CU1543-000
1470106-1
CONN SOCKET 22-28AWG CRIMP TIN
TE Connectivity AMP Connectors
31,620
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.04786
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
22-28 AWG
Tin
60.0µin (1.52µm)
28,695
In Stock
1 : $0.16000
Cut Tape (CT)
15,000 : $0.03877
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Pin
Crimp
28 AWG
Tin
100.0µin (2.54µm)
440147-2
440147-2
CONN SOCKET 28-32AWG CRIMP GOLD
TE Connectivity AMP Connectors
127,911
In Stock
1 : $0.19000
Cut Tape (CT)
20,000 : $0.08362
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
28-32 AWG
Gold
30.0µin (0.76µm)
1734193-1
1734193-1
CONN SOCKET 28-32AWG CRIMP TIN
TE Connectivity AMP Connectors
33,793
In Stock
1 : $0.35000
Cut Tape (CT)
20,000 : $0.15061
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
28-32 AWG
Tin
78.7µin (2.00µm)
1909784-1
1909784-1
CONN FML SKT 28-30AWG CRIMP GOLD
TE Connectivity AMP Connectors
93,879
In Stock
1 : $0.22000
Cut Tape (CT)
20,000 : $0.12607
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Female Blade Sockets
Crimp
28-30 AWG
Gold
Flash
2390147-1
2390147-1
1.25MM WTB CABLE CNT WITH LATCH
TE Connectivity AMP Connectors
57,557
In Stock
1 : $0.32000
Cut Tape (CT)
15,000 : $0.13668
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Power
Socket
Crimp
26-30 AWG
Tin
40.0µin (1.02µm)
2380403-1
2380403-1
1.5P WTB CABLE CRIMP CONTACT TIN
TE Connectivity AMP Connectors
50,000
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.06434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
26-30 AWG
Tin
-
2380403-4
2380403-4
1.5P WTB HP CABLE CRIMP CONTACT
TE Connectivity Linx
50,000
In Stock
1 : $0.29000
Cut Tape (CT)
10,000 : $0.09908
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Stamped
Socket
Crimp
-
Gold
Flash
0
In Stock
75,000
Marketplace
Check Lead Time
15,000 : $0.03844
Tape & Reel (TR)
90,000 : $0.03243
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Active
Stamped
Pin
Crimp
28 AWG
Tin
100.0µin (2.54µm)
1735801-1
1735801-1
CONN SOCKET 24-30AWG CRIMP TIN
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : $0.16000
Cut Tape (CT)
10,000 : $0.01524
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
24-30 AWG
Tin
-
440132-1
440132-1
CONN SOCKET 24-30AWG CRIMP TIN
TE Connectivity AMP Connectors
0
In Stock
40,000 : $0.03488
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
-
Socket
Crimp
24-30 AWG
Tin
-
1.5P WTB CABLE CRIMP CONTACT GOL
2380403-2
1.5P WTB CABLE CRIMP CONTACT GOL
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
50,000 : $0.04987
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
26-30 AWG
-
-
0
In Stock
Check Lead Time
75,000 : $0.13633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
26-30 AWG
Gold
Flash
1470202-1
1470202-1
CONN SOCKET 24-30AWG CRIMP TIN
TE Connectivity AMP Connectors
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Active
-
Socket
Crimp
24-30 AWG
Tin
50.0µin (1.27µm)
Showing
of 18

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.