Rectangular Connector Contacts

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Applied FiltersRemove All

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
0873968051
CONN SOCKET 22-28AWG CRIMP GOLD
Molex
158,700
In Stock
1 : $0.32000
Cut Tape (CT)
10,000 : $0.19484
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Stamped
Socket
Crimp
22-28 AWG
Gold
15.0µin (0.38µm)
0873969051
2MM MGRID CRIMP TERM 0.75 AULF
Molex
19,146
In Stock
1 : $0.35000
Bag
Bag
Active
Stamped
Socket
Crimp
22-28 AWG
Gold
29.5µin (0.75µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.