Headers, Specialty Pin

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Termination
Features
Contact Finish
Contact Finish Thickness
Color
14-600-10
14-600-10
CONN HDR DIP FORK 14POS TIN
Aries Electronics
324
In Stock
1 : $3.54000
Bulk
Bulk
Active
DIP, DIL - Header
Forked
14
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Tin
200.0µin (5.08µm)
Black
14-600-11
14-600-11
CONN HDR DIP FORK 14POS GOLD
Aries Electronics
575
In Stock
1 : $4.71000
Bulk
Bulk
Active
DIP, DIL - Header
Forked
14
0.100" (2.54mm)
2
0.300" (7.62mm)
Through Hole
Solder
-
Gold
10.0µin (0.25µm)
Black
Showing
of 2

Headers, Specialty Pin


This type of header contains a variety of special pin types within a plastic base to be connected to a board. Connector types include: DIP, DIL, header, plug, SIP, and SIL. Contact types include: forked, male, post, slotted, solder cup, and turret. These are available in a variety of position and pitch options. Mounting types are surface mount and through-hole.